PIC16F152xx 8-bit Microcontrollers (MCUs)

Microchip’s MCUs enable sensor interfacing for IoT edge nodes, wearables, lighting, automotive, and factory automation

Image of Microchip's PIC16F15244-PDIP Microcontroller Microchip’s PIC16F152xx family of microcontrollers (MCUs) includes a streamlined feature set that is optimized for simple real-time control and sensor applications. The MCUs are equipped with a 10-bit ADC, two 10-bit PWMs, two CCPs, and EUSART and MSSP (I²C/SPI) communication peripherals which enable sensor interfacing that is ideal for IoT edge nodes, wearables, lighting, automotive, and factory automation. The 8-, 14-, and 20-pin products will be offered in small 3 mm by 3 mm footprint packages for space-constrained applications.

Features
  • 32 MHz internal oscillator
  • Up to 28 KB Flash program memory
  • Up to 2 KB data SRAM
  • Two 10-bit PWMs
  • Two compare/capture/PWM modules
  • 10-bit ADC, up to 17 channels
  • Device information area (DIA) for protected storage of unique device IDs
  • Watchdog timer (WDT)
  • Peripheral pin select (PPS)
  • One EUSART
  • One MSSP (SPI/I²C)
  • Low-power mode features
  • Wide operating voltage range: 1.8 V to 5.5 V
  • Beta devices: 20-pin PDIP only
  • Production variants available: 8-pin (SOIC, DFN), 14-pin (SOIC, TSSOP, VQFN), 20-pin (SSOP, PDIP, VQFN), 28-pin (SOIC, SSOP, VQFN), and 40-pin (PDIP, VQFN, TQFP)
Applications
  • Sensors
  • Wearables
  • Edge nodes of IoT
  • Factory automation
  • Automotive
  • Lighting

PIC16F152xx Product Brief

PIC16F152xx Microcontrollers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 8BIT 7KB FLASH 16QFNPIC16F15224-I/MGIC MCU 8BIT 7KB FLASH 16QFN1511 - Immediate$0.51Näytä tiedot
IC MCU 8BIT 7KB FLASH 8DFNPIC16F15214-I/MFIC MCU 8BIT 7KB FLASH 8DFN675 - Immediate$0.43Näytä tiedot
IC MCU 8BIT 7KB FLASH 20VQFNPIC16F15244-I/REBIC MCU 8BIT 7KB FLASH 20VQFN1981 - Immediate$0.46Näytä tiedot
IC MCU 8BIT 7KB FLASH 14SOICPIC16F15224-I/SLIC MCU 8BIT 7KB FLASH 14SOIC1009 - Immediate$0.46Näytä tiedot
IC MCU 8BIT 7KB FLASH 20SOICPIC16F15244-I/SOIC MCU 8BIT 7KB FLASH 20SOIC64 - Immediate$0.64Näytä tiedot
IC MCU 8BIT 7KB FLASH 20SSOPPIC16F15244-I/SSIC MCU 8BIT 7KB FLASH 20SSOP188 - Immediate$0.55Näytä tiedot
IC MCU 8BIT 7KB FLASH 20DIPPIC16F15244-I/PIC MCU 8BIT 7KB FLASH 20DIP1322 - Immediate$1.21Näytä tiedot
IC MCU 8BIT 3.5KB FLASH 16QFNPIC16F15223T-I/MGIC MCU 8BIT 3.5KB FLASH 16QFN3300 - Immediate$0.42Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PIC16F15244 CURIOSITY NANO BRDEV09Z19APIC16F15244 CURIOSITY NANO BRD83 - Immediate$8.73Näytä tiedot
Updated: 2020-10-06
Published: 2020-04-16