MCP6N16 Zero-Drift Instrumentation Amplifier

Zero-drift instrumentation amplifier from Microchip provides low-power and high-accuracy with self-correcting architecture

Image of Microchip's MCP6N16 Zero-Drift Instrumentation AmplifierMicrochip offers the single zero-drift MCP6N16 instrumentation amplifier (INA) with Enable pin (EN) and three minimum gain options (GMIN). The internal offset correction gives high-DC precision: it has very-low-offset and offset drift, and negligible 1/f noise. Two external resistors set the gain, minimizing gain error and drift over temperature. The reference voltage (VREF) shifts the output voltage (VOUT).

The MCP6N16 is designed for single-supply operation, with rail-to-rail input (no common mode crossover distortion) and output performance. The supply voltage range (1.8 V to 5.5 V) is low enough to support many portable applications. All devices are fully-specified from -40°C to +125°C. Each part has EMI filters at the input pins, for good EMI rejection (EMIRR). These parts have three minimum gain options (1, 10, and 100 V/V). This allows the user to optimize the input offset voltage and input noise for different applications.

View Full-Size Circuit Diagram

Features
  • High-DC precision
    • VOS: ±17 µV (GMIN = 100)
    • Low-offset drift: ± 60 nV/°C
    • CMRR: 112 dB minimum
    • PSRR: 110 dB minimum
    • Low-gain error: ±0.15% maximum
  • Flexibility
    • Minimum gain (GMIN) options: 1, 10, and 100 V/V
    • Rail-to-rail input and output
    • Gain set by two external resistors
  • Bandwidth: 500 kHz (typ.)
  • Power supply:
    • VDD: 1.8 V to 5.5 V
    • IQ: 1.1 mA (typical)
    • Power saving (enable) pin: EN
  • Enhanced EMI protection:
    • Electromagnetic interference rejection ratio (EMIRR): 111 dB at 2.4 GHz
  • Extended temperature range: -40°C to +125°C
Applications
  • High-side current sensor
  • Wheatstone bridge sensors
  • Difference amplifier with level shifting
  • Power control loops

MCP6N16 Zero-Drift Instrumentation Amplifier

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC INST AMP 1 CIRCUIT 8MSOPMCP6N16-100E/MSIC INST AMP 1 CIRCUIT 8MSOP1308 - Immediate$2.24Näytä tiedot
IC INST AMP 1 CIRCUIT 8MSOPMCP6N16-001E/MSIC INST AMP 1 CIRCUIT 8MSOP32 - Immediate$2.24Näytä tiedot
IC INST AMP 1 CIRCUIT 8DFNMCP6N16-100E/MFIC INST AMP 1 CIRCUIT 8DFN2 - Immediate$2.24Näytä tiedot
IC INST AMP 1 CIRCUIT 8DFNMCP6N16-010E/MFIC INST AMP 1 CIRCUIT 8DFN0 - Immediate$1.87Näytä tiedot
IC INST AMP 1 CIRCUIT 8DFNMCP6N16-001E/MFIC INST AMP 1 CIRCUIT 8DFN251 - Immediate$2.24Näytä tiedot
Published: 2014-11-18