dsPIC®33 Digital Signal Controllers

Microchip's dsPIC33 digital signal controllers (DSC) offer the performance of a DSP with the simplicity of an MCU

Image of Microchip Technology's dsPIC33 Digital Signal ControllersThe dsPIC33 digital signal controllers (DSC) from Microchip Technology offer the performance of a DSP with the simplicity of an MCU. The dsPIC DSC core is designed to execute digital filter algorithms and high-speed precision digital control loops, ideal for applications that need to perform under pressure.

Perform Under Pressure with dsPIC DSCs
  • 70 MIPS with DSP acceleration
  • Optimized peripherals for tight-control
  • Supporting up to 150°C
  • Package options: 18-pins to 144-pins
  • PWMs and ADCs for tight-control
  • Streamlined peripheral interoperation
Applications
  • White goods: washing machines, dryers, and refrigerators
  • HVAC: compressors and fans
  • Automotive: fuel pumps, door opening, window lifts, HVAC, and rear-view cameras
  • Industrial: pumps, fans, and actuators
  • Solar inverters
  • Power supplies
  • SMPS
  • LED lighting
  • Test and measurement

Evaluation Boards - Embedded - MCU-DSP

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
MODULE PLUG-IN DSPIC33E 100TQFPMA330025-1MODULE PLUG-IN DSPIC33E 100TQFP5 - Immediate$35.68Näytä tiedot
MODULE PLUG-IN DSPIC33F 100TQFPMA330027MODULE PLUG-IN DSPIC33F 100TQFP0 - Immediate$159.29Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DSPIC33E USB STARTER KITDM330012DSPIC33E USB STARTER KIT106 - Immediate$110.63Näytä tiedot
EASYPIC FUSION V7 DSPIC33EPMIKROE-1207EASYPIC FUSION V7 DSPIC33EP2 - Immediate$29.98Näytä tiedot

dsPIC33 Digital Signal Controllers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC MCU 16BIT 32KB FLASH 28SPDIPDSPIC33EP32MC502-I/SPIC MCU 16BIT 32KB FLASH 28SPDIP357 - Immediate$2.47Näytä tiedot
IC MCU 16BIT 32KB FLASH 28SSOPDSPIC33EP32MC502-I/SSIC MCU 16BIT 32KB FLASH 28SSOP2137 - Immediate$2.10Näytä tiedot
IC MCU 16BIT 32KB FLASH 28SOICDSPIC33EP32MC502-I/SOIC MCU 16BIT 32KB FLASH 28SOIC239 - Immediate$2.12Näytä tiedot
IC MCU 16BIT 128KB FLASH 44TQFPDSPIC33EP128GP504-I/PTIC MCU 16BIT 128KB FLASH 44TQFP1547 - Immediate$3.68Näytä tiedot
IC MCU 16BIT 128KB FLASH 44QFNDSPIC33EP128GP504-I/MLIC MCU 16BIT 128KB FLASH 44QFN525 - Immediate$3.83Näytä tiedot
IC MCU 16BIT 256KB FLASH 28SSOPDSPIC33EP256GP502-I/SSIC MCU 16BIT 256KB FLASH 28SSOP325 - Immediate$3.84Näytä tiedot
IC MCU 16BIT 256KB FLASH 28QFNDSPIC33EP256GP502-I/MMIC MCU 16BIT 256KB FLASH 28QFN948 - Immediate$3.93Näytä tiedot
IC MCU 16BIT 256KB FLASH 28SOICDSPIC33EP256GP502-I/SOIC MCU 16BIT 256KB FLASH 28SOIC97 - Immediate$3.89Näytä tiedot
IC MCU 16BIT 256KB FLASH 28SPDIPDSPIC33EP256GP502-I/SPIC MCU 16BIT 256KB FLASH 28SPDIP115 - Immediate$4.32Näytä tiedot
IC MCU 16BIT 128KB FLASH 64TQFPDSPIC33EP128GP506-I/PTIC MCU 16BIT 128KB FLASH 64TQFP253 - Immediate$4.02Näytä tiedot
IC MCU 16BIT 128KB FLASH 64VQFNDSPIC33EP128GP506-I/MRIC MCU 16BIT 128KB FLASH 64VQFN0 - Immediate$4.06Näytä tiedot

Embedded - Microcontrollers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC MCU 16BIT 512KB FLASH 100TQFPDSPIC33EP512MU810-I/PTIC MCU 16BIT 512KB FLASH 100TQFP1229 - Immediate$9.83Näytä tiedot
IC MCU 16BIT 512KB FLSH 121TFBGADSPIC33EP512MU810-I/BGIC MCU 16BIT 512KB FLSH 121TFBGA208 - Immediate$10.07Näytä tiedot
IC MCU 16BIT 512KB FLASH 100TQFPDSPIC33EP512MU810-I/PFIC MCU 16BIT 512KB FLASH 100TQFP389 - Immediate$10.39Näytä tiedot
Published: 2015-02-20