dsPIC® "GS" DSCs
Microchip's dsPIC33F "GS" series of DSCs for digital-power applications
Traditional power supply designs use analog ICs with fixed functionality to provide regulated power. Now new generations of intelligent power supplies can integrate Microchip's PIC® Microcontroller (MCU) or dsPIC digital signal controller (DSC) for a fully programmable and flexible solution. Using digital control to implement power conversion functions, developers can realize many benefits for their design and business. These are enabled by the ability to perform the power conversion control via reprogrammable software and the performance and features of the PIC MCU and dsPIC DSC solutions from Microchip.
Features
- Digital ON / OFF control for low standby power
- Power supply sequencing and hot-swap control
- Full digital control of power control loop
- Programmable soft-start profile
- Power factor correction
- Communications
Development Tools
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | ||
|---|---|---|---|---|---|---|
![]() | DM330013-2 | MICROSTICK II DSPIC33/24FJ/H/32 | 0 - Immediate | $31.96 | Näytä tiedot | |
![]() | ![]() | DM300027 | 16-BIT 28-PIN PIC24/DSPIC30F/33F | 1 - Immediate | $104.36 | Näytä tiedot |
![]() | ![]() | AC243026 | BOARD EVAL PIC24H MTOUCH CAP | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | AC164133 | EVAL BOARD PICTAIL PLUS BOARD | 0 - Immediate | $116.58 | Näytä tiedot |
Microcontrollers
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | ||
|---|---|---|---|---|---|---|
![]() | ![]() | DM330014 | EVAL BOARD FOR DSPIC33FJ16GS504 | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | DSPIC33FJ06GS001-I/P | IC MCU 16BIT 6KB FLASH 18DIP | 239 - Immediate | $2.90 | Näytä tiedot |
![]() | ![]() | DSPIC33FJ06GS001-I/SO | IC MCU 16BIT 6KB FLASH 18SOIC | 0 - Immediate | $2.13 | Näytä tiedot |
![]() | ![]() | DSPIC33FJ06GS001-I/SS | IC MCU 16BIT 6KB FLASH 20SSOP | 268 - Immediate | $2.59 | Näytä tiedot |