832FXT Black Flexible Epoxy Resin for Precision Potting

The MG Chemicals high-viscosity, two-part flexible epoxy resin protects sensitive electronics without unwanted seepage

Image of MG Chemicals 832FXT Black Flexible Epoxy Resin for Precision Potting The MG Chemicals 832FXT flexible epoxy resin is a two-part, black epoxy potting compound designed for applications requiring both durability and flexibility. With its thicker viscosity, 832FXT is ideal for encapsulating electronic components while minimizing wicking into delicate circuit areas. This resin offers excellent volume-filling capability and surface wetting, yet resists capillary action that could compromise sensitive zones.

Once cured, 832FXT forms a resilient, flexible barrier that protects against moisture, vibration, and thermal cycling. Its black color provides visual coverage, while the formulation ensures long-term reliability in demanding environments. Whether sealing connectors, protecting sensors, or potting entire assemblies, this epoxy delivers consistent performance with minimal shrinkage and strong adhesion to a variety of substrates.

Designed for professionals in electronics manufacturing, automotive, aerospace, and industrial automation, the 832FXT simplifies the potting process while enhancing protection. This resin is available in multiple sizes to suit both small-scale and high-volume production needs.

Features
  • Two-part epoxy system
  • Black color for visual coverage
  • Thick mixed viscosity to prevent wicking
  • Excellent surface wetting
  • Flexible when cured
  • Moisture-resistant
  • Vibration-dampening properties
  • Thermal cycling durability
  • Strong adhesion to metals, plastics, and ceramics
  • Minimal shrinkage during curing
  • Room temperature or heat-assisted curing options
  • Long shelf life
  • Available in multiple package sizes
  • RoHS-compliant
  • Designed for precision potting
Applications
  • Potting electronic circuits
  • Encapsulating sensors
  • Sealing connectors
  • Automotive electronics protection
  • Aerospace component insulation
  • Industrial control systems
  • LED module encapsulation
  • PCB moisture protection
  • Marine electronics sealing
  • Robotics and automation systems
  • Power supply insulation
  • Transformer potting
  • Medical device protection
  • Consumer electronics
  • Telecommunications hardware

832FXT Black Flexible Epoxy Resin

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FLEXIBLE EPOXY RESIN832FXT-25MLFLEXIBLE EPOXY RESIN4 - Immediate$26.64Näytä tiedot
FLEXIBLE EPOXY RESIN832FXT-50MLFLEXIBLE EPOXY RESIN5 - Immediate$38.55Näytä tiedot
Published: 2025-10-07