MAX44284 Amplifiers

Analog Devices introduces the 36 V, input common-mode, high-precision, low-power current-sense amplifiers

Image of Analog Devices' MAX44284 AmplifiersAnalog Devices' MAX44284 is a high-side, current-sense amplifier that operates with a 1.7 V to 5.5 V single supply and is optimized for very low power operation with only 21 µA of quiescent current.

The MAX44284 offers precision accuracy specifications of 2 µV VOS and gain error of 0.05%. The device features an input common-mode voltage range from -0.1 V to 36 V. This current-sense amplifier has a voltage output and is offered in four different gain versions.

The MAX44284 is offered in small 6-bump, 0.4 mm-pitch WLP (1.3 mm x 0.9 mm) and 6-pin SOT23 packages and is specified for operation over the -40°C to 125°C automotive temperature range.

Features
  • Supports use of small current-sense resistors to improve power-supply conversion efficiency and measurement accuracy
    • Input bias current of 80 nA (max)
    • Very-low 2 µV input offset voltage (MAX44284F/H)
    • Extremely-low 50 nV/°C input offset tempco coefficient
    • -0.1 V to 36 V wide-input common-mode range
    • Low 0.05% gain error
  • Extends battery life
    • Low-supply current of 21 µA
    • 1.7 V to 5.5 V single-supply
    • Shutdown input (independent of VDD)
  • Four fixed gain options simplify design
    • Base-stations
    • DC-DC current sensing in power management
    • Medical pulse oximeters and infusion pumps
    • Notebook computers
    • Portable-/battery-powered systems
    • Smartphones and tablets

Applications
  • Base-stations
  • DC-DC current sensing in power management
  • Medical pulse oximeters and infusion pumps
  • Notebook computers
  • Portable-/battery-powered systems
  • Smartphones and tablets

MAX44284 Amplifiers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC CURRENT SENSE 1 CIRCUIT SOT6MAX44284HAUT+TIC CURRENT SENSE 1 CIRCUIT SOT64900 - Immediate$3.05Näytä tiedot
IC CURRENT SENSE 1 CIRCUIT SOT6MAX44284FAUT+TIC CURRENT SENSE 1 CIRCUIT SOT63811 - Immediate$3.05Näytä tiedot
Published: 2015-03-12