Silicon Photodiode Detectors for UV/Visible/NIR Sensing

Marktech Optoelectronics' advanced silicon photodiodes are optimized for UV, visible, and NIR detection applications

Image of Marktech Optoelectronics' Silicon Photodiode Detectors for UV-Vis-NIR SensingMarktech Optoelectronics' advanced silicon photodiode detectors consist of several families or series based on their spectral sensitivity range including general-purpose series 8 (350 nm to 1,100 nm spectral sensitivity), UV-enhanced series 4 (300 nm to 1,100 nm spectral sensitivity), IR-enhanced peak series 14 (350 nm to 1,100 nm spectral sensitivity), and UV-/IR-enhanced series 11 (254 nm to 1,100 nm spectral sensitivity).

Marktech’s silicon PIN photodiodes are available in various package types such as hermetically-sealed metal cans (TO-5, TO-18, and TO-39), ceramic SAW packages, pigtail metal cans, surface-mount devices (SMD), and 3 mm molded plastic through-hole (flat lens or dome ceramic).

Marktech’s silicon photodiodes provide high sensitivity, low noise, excellent linearity, high quantum efficiency, and durability combined with an extended lifetime at a reasonable cost. The UV-enhanced silicon photodiodes are ideal for monitoring the consistency of UV light sources for curing inks, resins, adhesives, sealants, and 3D printing stereolithography materials. The IR detector combined with IR detectors (IR peak silicon photodiodes) are a perfect solution for many industrial sensing applications such as proximity, linear position, time-of-flight (ToF) distance or range, photoelectric sensors, and angular or rotary position sensors. Additional applications include optical power meters, color sensors, optical receivers, daylight detectors, oximeters, pulse monitors, particle analyzers, and smoke detectors.

Features
  • Higher responsivity: exceptional sensitivity allows the detection of very faint traces of light
  • Vital for various applications that require accurate measurements and reliable data collection
  • Wide spectral range: ultraviolet (UV) to near-infrared (NIR) wavelengths
    • Suitable for diverse applications that can detect a wide range of light sources
  • Rapid response times enable the capture of fast-changing light signals
    • For applications that demand real-time measurements, involve high-speed data transmission, or automation requiring high-speed optical or photoelectric sensors
  • Advanced noise reduction technologies minimize unwanted signal interference and provide reliable and accurate measurements
    • Low noise performance ensures high signal-to-noise ratios for improved data quality and enhanced measurement accuracy
  • Compact and lightweight: ideal for integrating into various devices and systems
    • Small form factor allows for easy incorporation into portable instruments, medical devices, and other space-constrained applications
  • Versatility and integrity: TO-can packaged photodiodes are airtight and are back-filled with nitrogen
    • Suitable for spacecraft, medical, defense, wearables, and other harsh industrial settings
  • Increased assembly productivity can lower the overall cost of a product in high-volume applications:
    • SMD packages improve assembly throughput compared to TO-can or molded through-hole technology
Applications
  • Medical devices: oximeters, pulse monitors, and wearables
  • Distance, proximity, and position sensing: angular/rotary and linear
  • Temperature and flame detection: optical pyrometers
  • Photonics test instrumentation: optical power meters
  • Communication receivers or optical receivers
  • UV, visible, and NIR sensing
  • Analytical instruments, spectrometers, and scientific research equipment
  • Medical and biotechnology analyzers
  • Environmental monitors: particle analyzers and smoke detectors
  • Laser monitoring and alignment
  • Edge and photoelectric sensors  
  • Contrast and color sensors 
  • Daylight sensors
  • Sun sensors

Silicon Photodiode Detectors

KuvaManufacturer Part NumberKuvausAallonpituusVäri - parannettuSpektrialueSaatavana oleva määrä HintaNäytä tiedot
SENSOR PHOTODIODE 940NM TO5MT03-001SENSOR PHOTODIODE 940NM TO5940nmSininen/Vihreä400nm – 1100nm33 - Immediate$24.06Näytä tiedot
SENSOR PHOTODIODE 940NM TO5MT03-002SENSOR PHOTODIODE 940NM TO5940nmSininen/Vihreä400nm – 1100nm251 - Immediate$25.82Näytä tiedot
SENSOR PHOTODIODE 950NM TO46-3MT03-023SENSOR PHOTODIODE 950NM TO46-3950nmSininen/Vihreä250nm – 1100nm0 - Immediate$15.17Näytä tiedot
SENSOR PHOTODIODE 940NM TO5MT03-004SENSOR PHOTODIODE 940NM TO5940nmSininen/Vihreä400nm – 1100nm46 - Immediate$22.76Näytä tiedot
SENSOR PHOTODIODE 950NM TO5MT03-022SENSOR PHOTODIODE 950NM TO5950nmSininen/Vihreä250nm – 1100nm10 - Immediate$25.06Näytä tiedot
SENSOR PHOTODIODE 950NM TO5MT03-018SENSOR PHOTODIODE 950NM TO5950nmSininen/Vihreä250nm – 1100nm58 - Immediate$21.98Näytä tiedot
SENSOR PHOTODIODE 940NM TO5MT03-003SENSOR PHOTODIODE 940NM TO5940nmInfrapuna (NIR)400nm – 1100nm50 - Immediate$26.13Näytä tiedot
Published: 2024-01-08