LioN-X® Digital I/O Modules

Lumberg Automation's modules offer high adaptability while ensuring advanced security

Image of Lumberg Automation’s LioN-X® Digital I/O ModulesLumberg Automation’s innovative LioN-X digital I/O modules offer high adaptability with five industrial Ethernet and four IIoT protocols onboard while also ensuring advanced security. Four different input/output variants provide maximum flexibility for any application.

The trend toward ever-smaller batch sizes and the fulfillment of individual customer requests increasingly requires a highly flexible and efficiently automated production environment. To achieve this, the LioN-X digital I/O modules enable the simple connection of digital I/O signals to various fieldbuses and IIoT applications. In addition to PROFINET, EtherNet/IP, EtherCAT, Modbus TCP, and CC-Link IE Field Basic on the PLC side, there are connection options to the cloud via OPC UA, MQTT, REST, and COAP.

With the increase of global networking, automation networks need to be prepared for secure integration into IIoT environments. For example, remote maintenance applications require meticulous security mechanisms to prevent unauthorized access. The LioN-X digital I/O modules have been tested and certified by ACHILLES, while Syslog allows for the collection, storage, and processing of log messages.

Features

  • Versatile integration options thanks to five implemented Fieldbus protocols and four IIoT protocols
  • Robust and sturdy metal housing for demanding environmental conditions
  • Innovative security functions: ACHILLES tested and Syslog available for collecting, storing, and processing log messages
  • Enabling IIoT and Industry 4.0 with MQTT, OPC UA, REST, and CoAP onboard
  • Flexible integration in various PLC environments thanks to Multiprotocol support: PROFINET®, EtherCAT, Ethernet/ IP, Modbus TCP, CC-Link IE Field Basic
  • Available as 16DIO, 8DI/8DO, and 16DI version
  • 8DI/8DO available with or without galvanic isolation
  • Cost-effective integration of digital sensors and actuators
  • Expanded temperature range: -40°C to +70°C
  • Output current up to 2 A per port
  • Welding spark-resistant metal housing in IP67, IP69K
  • Web server available
Applications
  • Manufacturing
  • Machine building
  • Food and beverages
  • Automotive
  • Consumer packaged goods
  • Train stations and airports

LioN-X® Digital I/O Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LION-X 8DI/8DO DIGITAL WITHOUT G0980 XSL 3923-121-007D-01FLION-X 8DI/8DO DIGITAL WITHOUT G9 - Immediate$389.74Näytä tiedot
LION-X 16DI DIGITAL WITH MULTIPR0980 XSL 3901-121-007D-01FLION-X 16DI DIGITAL WITH MULTIPR1 - Immediate$431.99Näytä tiedot
LION-X 16 DIO DIGITAL WITH MULTI0980 XSL 3900-121-007D-01FLION-X 16 DIO DIGITAL WITH MULTI2 - Immediate$458.28Näytä tiedot
LION-X 8DI/8DO DIGITAL WITH GALV0980 XSL 3903-121-007D-01FLION-X 8DI/8DO DIGITAL WITH GALV4 - Immediate$466.74Näytä tiedot
Published: 2023-12-12