LioN-P Distributed Control Unit

Lumberg Automation’s LioN-P µDCU field programmable controller I/O module provides multiprotocol support and M12 power L-coding technology

Image of Lumberg Automation’s LioN-P Distributed Control UnitDistributed control units are IP67 I/O modules with integrated PLC functionality that can perform a range of functions from simple logical operations to solving more complex control problems directly on the module. Lumberg Automation’s LioN-P µDCU field programmable controller I/O module provides multiprotocol support and M12 power L-coding technology.

This means LioN-P µDCU can be used as a standard I/O module, a standalone DCU, or in a mixed DCU in combination with a higher-level PLC. Additionally, Profinet, EtherCAT, and EtherNet/IP are all supported. The addition of two M12 L-coded connectors can provide up to 16 amps of output power.

Features
  • IP65, IP67, and IP69K
  • Upload the application using the μDCU's embedded web server
  • One-device automation through field-level PLC functionality
  • UL 61010-1
  • 8 DI/8 DO ports with galvanic isolation
  • LDmicro freeware for programming up to 99 rungs of ladder logic

LioN-P Distributed Control Unit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MULTIPROTOCOL SENSOR DISTI BLCK0980 ESL 393-121-DCU1MULTIPROTOCOL SENSOR DISTI BLCK1 - Immediate$516.28Näytä tiedot
Published: 2018-06-14