SM Series TVS Diode Array 5-36 V AEC-Q / General Purpose ESD Protection

SM series TVS diode array from Littelfuse can absorb repetitive ESD strikes above maximum level IEC61000-4-2 standard

Image of Littelfuse's SM Series TVS Diode Array 5-36 VThe two-channel, general-purpose SM series TVS diode array from Littelfuse can absorb repetitive ESD strikes above the maximum level specified in the IEC61000-4-2 international standard without performance degradation and safely dissipate up to 24 A of 8/20 μs induced surge current with very low clamping voltages. Five voltage options are available: 5 V, 12 V, 15 V, 24 V, 36 V.

Image of SPA family of TVS Diodes Array

TVS Diodes Array

SPA® Family of TVS Diode Arrays

Features

  • Very low dynamic resistance (RDYN): SM05: 0.19 Ω; SM12: 0.25 Ω; SM15: 0.30 Ω; SM24: 0.50 Ω; SM36: 0.65 Ω
  • Robust surge protection: Peak pulse power: 400 W (tp = 8/20µs); lightning, IEC61000-4-5 (tp = 8/20µs)
  • Enhanced ESD capability: IEC61000-4-2: ±30 kV contact, ±30 kV air

Benefits

  • Greatly reduces clamping voltages, ensuring modern ICs survive industry-defined electrical threats, such as ESD (IEC61000-4-2) and lightning-induced surges (IEC61000-4-5)
  • 25% higher power handling capability than similar solutions offers more design margin to electrical threats as defined by industry standards
  • 2-3 times higher ESD withstand capability than similar solutions, which far exceeds the highest level of the IEC61000-4-2 standard (Level 4, ±8kV), ensuring maximum reliability of equipment in the field

SM Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
TVS DIODE 5VWM 13VC SOT23-3SM05-02HTGTVS DIODE 5VWM 13VC SOT23-35948 - Immediate
39000 - Factory Stock
$0.45Näytä tiedot
TVS DIODE 12VWM 22.5VC SOT23-3SM12-02HTGTVS DIODE 12VWM 22.5VC SOT23-36039 - Immediate
78000 - Factory Stock
$0.39Näytä tiedot
TVS DIODE 15VWM 30VC SOT23-3SM15-02HTGTVS DIODE 15VWM 30VC SOT23-311161 - Immediate$0.17Näytä tiedot
TVS DIODE 24VWM 42VC SOT23-3SM24-02HTGTVS DIODE 24VWM 42VC SOT23-325006 - Immediate$0.21Näytä tiedot
TVS DIODE 36VWM 52VC SOT23-3SM36-02HTGTVS DIODE 36VWM 52VC SOT23-32940 - Immediate$0.29Näytä tiedot
Published: 2014-12-01