Pxxx0S3G-A Series Advanced Overvoltage Protection Solutions

Littelfuse overvoltage protection solutions provide cutting-edge overvoltage protection in various industrial and ICT applications

Image of Littelfuse Pxxx0S3G-A Series: Advanced Overvoltage Protection SolutionsThe Littelfuse Pxxx0S3G-A series, including models P2600S3GLRP-A, P3100S3GLRP-A, P3500S3GLRP-A, and P3800S3GLRP-A, represents a cutting-edge solution for overvoltage protection in various industrial and ICT applications. These SIDACtor® protection thyristors are designed to safeguard AC power lines and exposed interfaces from overvoltage transients, ensuring reliable performance in hostile environments. Each model in this series offers unique voltage ratings and surge capabilities, making them suitable for a wide range of applications. The Pxxx0S3G-A series is characterized by its high surge rating, low voltage overshoot, and robust design that meets stringent industry standards such as IEC 61000-4-5. These components are AEC-Q101 qualified, ensuring high reliability for automotive applications. With their compact DO-214AB package, these thyristors provide both overcurrent and overvoltage protection, making them an essential component for maintaining the integrity of electrical systems.

Features
  • High reliability application and automotive grade AEC-Q101 qualified
  • High surge rating 8/20 2,000 A protection
  • Low voltage overshoot
  • Fails short circuit when surged
  • Compact DO-214AB package
  • Designed to withstand a 4.0 kV combination wave surge
  • Meets IEC 61000-4-5 standards
  • UL-recognized compound meeting flammability rating V-0
  • Component properties do not degrade after multiple surge events
  • Low on-state voltage
  • High-surge SIDACtor design
  • Surface-mount configuration
  • Meets JEDEC JESD201A whisker test standards
  • ESD protection up to 20 kV (air), 30 kV (contact)
  • RoHS and REACH compliant
Applications
  • AC power line protection
  • RS-485 data interfaces
  • AC and DC power supplies
  • Industrial control systems
  • Telecommunications equipment
  • Automotive electronics
  • Consumer electronics
  • Medical devices
  • Renewable energy systems
  • Smart grid applications
  • Security systems
  • HVAC systems
  • Lighting systems
  • Building automation
  • Network infrastructure

Pxxx0S3G-A Series Advanced Overvoltage Protection Solutions

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SIDACtor Bi 220V 2000A DO214ABP2600S3GLRP-ASIDACtor Bi 220V 2000A DO214AB3000 - Immediate$3.23Näytä tiedot
SIDACtor Bi 275V 2000A DO214ABP3100S3GLRP-ASIDACtor Bi 275V 2000A DO214AB3000 - Immediate$3.23Näytä tiedot
SIDACtor Bi 320V 2000A DO214ABP3500S3GLRP-ASIDACtor Bi 320V 2000A DO214AB3000 - Immediate$3.23Näytä tiedot
SIDACtor Bi 350V 2000A DO214ABP3800S3GLRP-ASIDACtor Bi 350V 2000A DO214AB3000 - Immediate$3.23Näytä tiedot
Published: 2025-04-16