LTC4123 Low-Power Wireless Charger for Hearing Aids

Analog Devices' tiny, wireless NiMH charger-receiver is optimized for space-constrained hearing aid applications

Image of Analog Devices Complete Wireless Charging Solution for Hearing AidAnalog Devices LTC4123 is a low-power wireless receiver and a constant-current/constant-voltage linear charger for NiMH batteries. An external programming resistor sets the charge current up to 25 mA. The temperature compensated charge voltage feature protects the NiMH battery, and prevents overcharging. Wireless charging with the LTC4123 allows products to be charged while sealed within enclosures, and eliminates bulky connectors in space constrained environments. The LTC4123 also makes it possible to charge NiMH batteries used in moving or rotating equipment. The LTC4123 prevents charging of Zinc-air batteries as well as batteries inserted with reverse polarity. The LTC4123 pauses charging if its temperature is too hot or too cold. An internal timer provides time-based charging termination. The 2 mm × 2 mm DFN package and low external component count make the LTC4123 well-suited for hearing aid applications or other low-power portable devices where small solution size is mandatory.

Typical Application

Image of Analog Devices 25 mA NiMH Wireless Battery Charger

Features
  • Low minimum input voltage: 2.2 V
  • 1.5 V, 25 mA, linear single-cell NiMH charger
  • Temperature-compensated charge voltage
  • Integrated rectifier with overvoltage limit
  • Zinc-air battery detection
  • Reverse-polarity protection
  • Thermally enhanced, 6-lead, 2 mm × 2 mm DFN package
Applications
  • Hearing aids
  • Smart cards
  • Fitness devices
  • Moving and / or rotating equipment

LTC4123 Low-Power Wireless Charger for Hearing Aids

KuvaManufacturer Part NumberKuvausJännite - syöttö (maks.)RajapintaToimintalämpötilaSaatavana oleva määrä HintaNäytä tiedot
IC BATT CHG NIMH 1CELL 6DFNLTC4123EDC#TRMPBFIC BATT CHG NIMH 1CELL 6DFN5V--20°C – 85°C (TA)1882 - Immediate$7.24Näytä tiedot

Demo Board

KuvaManufacturer Part NumberKuvausAihealueSulautettuKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR LTC4123 LTC6990DC2302AEVAL BOARD FOR LTC4123 LTC6990Langaton virransyöttö/latausNoLTC4123, LTC69901 - Immediate$107.00Näytä tiedot
Published: 2016-07-25