Analog Devices®3110 Supercapacitor Charger

Analog Devices' 2 A buck-boost supercapacitor charger features bi-directional operation for fast charging and system backup

Image of Analog Devices' LTC3110 Supercapacitor ChargerAnalog Devices' LTC3110 is a 2 A bi-directional buck-boost DC/DC regulator with capacitor charger and balancer. Its wide 0.1 V to 5.5 V capacitor / battery voltage and 1.8 V to 5.25 V system backup voltage ranges make it well-suited to a wide variety of backup applications using supercapacitors or batteries. A proprietary low noise switching algorithm optimizes efficiency with capacitor/battery voltages that are above, below, or equal to the system output voltage. The LTC3110 can autonomously transition from charge to backup mode or switch modes based on an external command. Pin-selectable Burst Mode® operation reduces standby current and improves light-load efficiency, which, combined with a 1 μA shutdown current, make the LTC3110 ideally suited for backup applications. Additional features include voltage supervisors for direction control and end-of-charge, and a general purpose comparator with open-collector output for interfacing with a μC. The LTC3110 is available in thermally enhanced, low-profile 24-lead TSSOP and 4 mm × 4 mm QFN packages.

Image of Analog Devices' LTC3110 Supercapacitor Charger Schematic
Image of Analog Devices' LTC3110 Supercapacitor Charger Graph
Features
  • VCAP operating range: 0.1 V to 5.5 V
  • VSYS operating range: 1.71 V to 5.25 V
  • Automatic switchover from charge to backup mode
  • Programmable ±2% accurate charge input current
  • limit from 125 mA to 2 A
  • ±1% backup voltage accuracy
  • Automatic backup capacitor balancing
  • Fixed 1.2 MHz switching frequency
  • Burst Mode operation: 40 μA quiescent current
  • Built-in programmable multipurpose comparator
  • with open-collector output
  • Open-collector outputs to indicate direction of operation and end of charge
  • Thermally enhanced 24-TSSOP  and 4 mm × 4 mm 24-QFN packages
Applications
  • Supercapacitor backup converter and charger
  • Battery backup converter and charger 
  • Servers, RAID systems
  • RF Systems with battery / capacitor backup

LTC3110 Supercapacitor Charger

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC BATT CHG SUPERCAP 24QFNLTC3110EUF#PBFIC BATT CHG SUPERCAP 24QFN869 - Immediate$11.32Näytä tiedot
IC BATT CHG SUPERCAP 24QFNLTC3110IUF#PBFIC BATT CHG SUPERCAP 24QFN455 - Immediate$12.07Näytä tiedot
IC BATT CHG SUPERCAP 24TSSOPLTC3110EFE#PBFIC BATT CHG SUPERCAP 24TSSOP292 - Immediate$12.35Näytä tiedot
IC BATT CHG SUPERCAP 24TSSOPLTC3110IFE#PBFIC BATT CHG SUPERCAP 24TSSOP62 - Immediate$13.35Näytä tiedot
Published: 2015-08-31