Eccosorb GDS Microwave Absorber

Laird's elastomeric absorber offers a cavity resonance of greater than 18 GHz

Image of Laird's Eccosorb GDS  Microwave AbsorberThe famous Eccosorb GDS from Laird PM is available in a ULV0 94 certified version. Laird 's Eccosorb GDS FR is a silicone-based absorber that is designed for cavity resonance greater than 18 GHz. The material is impervious to moisture and can be used in harsh-environment applications such as those in space thanks to the low outgassing performance. This UL94 V0 version is specifically recommended when flammability resistance is required.

Features
  • High permeability and permittivity
  • UL94 V0
  • Low outgassing
  • Broadband: 18 GHz to 35 GHz
  • High temperature resistance: +170°C
  • Pressure sensitive adhesive available
  • RoHS and REACH compliant
Applications
  • Mobile infrastructure
  • Test and measurement equipment
  • Sensors
  • Satellites

Eccosorb GDS Microwave Absorbers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF EMI ABSORBING SHEET 12" X 12"29220104RF EMI ABSORBING SHEET 12" X 12"38 - Immediate$249.09Näytä tiedot
RF EMI ABSORBING SHEET 12" X 12"29220106RF EMI ABSORBING SHEET 12" X 12"12 - Immediate$247.80Näytä tiedot
RF EMI ABSORBING SHEET 12" X 12"29220102RF EMI ABSORBING SHEET 12" X 12"2 - Immediate$201.94Näytä tiedot
Published: 2021-06-08