BL652 Series Bluetooth 5 + NFC

Ezurio's BL652 modules allow small, portable, power-conscious devices to add Bluetooth Low Energy (BLE) v5.0 and NFC

Image of Ezurio's BL652 Series Bluetooth V5 + NFCEzurio's BL652 contains the latest generation silicon with Bluetooth 5 capabilities and groundbreaking ultra-low power performance. Building on the expertise of the BL600 series, the BL652’s smaller form factor, class-leading Nordic nRF52832 silicon, optimized low power schemes, and smartBASIC programming language provide a secure, stable, hostless Bluetooth® environment. The BL652 combines Bluetooth 5 (Firmware v28.7.3.0 or later) and NFC, bringing industrial security and feature expansion to Ezurio's proven Bluetooth Low Energy modules.

Features
  • Truly hostless operation for automated use cases
    • On-module MCU, smartBASIC, and simultaneous central/peripheral role support combine for a powerful hostless solution for sensor applications
  • Extremely efficient power management
    • Customize to balance throughput with power usage, enabled by ultra-low power sleep mode
  • Speed to market
    • Easily write event-driven, automated applications, no toolchain required with smartBASIC, or utilize the Nordic SDK directly
  • Global approvals
    • Carries several modular FCC, IC, CE, MIC, and Bluetooth SIG approvals
  • AT command set
Applications
  • Medical devices
  • Wellness devices
  • iOS "appcessories"
  • Fitness sensors
  • Location awareness
  • Home automation

BL652 Series Bluetooth 5 + NFC

KuvaManufacturer Part NumberKuvausKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD BLUETOOTH CHIP SMDBL652-SA-01-T/RRF TXRX MOD BLUETOOTH CHIP SMDnRF5283212110 - Immediate$8.36Näytä tiedot
RF TXRX MOD BTIPEX MHF4 SMDBL652-SC-01-T/RRF TXRX MOD BTIPEX MHF4 SMDnRF528322819 - Immediate$8.88Näytä tiedot

Dev Tools

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DEVELOPMENT KIT FOR BL652-SCMODDVK-BL652-SCDEVELOPMENT KIT FOR BL652-SCMOD97 - Immediate$65.76Näytä tiedot
DEVELOPMENT KIT FOR BL652-SA MODDVK-BL652-SADEVELOPMENT KIT FOR BL652-SA MOD24 - Immediate$66.33Näytä tiedot
Published: 2018-01-29