Pass-Thru™ Modular Crimper and Connectors

Klein Tools' Pass-Thru modular crimper and connectors help reduce work preparation time

Image of Klein Tools' Pass-Thru™ Modular Crimper and ConnectorsKlein Tools' Pass-Thru modular connector providers fast, reliable, modular crimp-connector installation for voice and data applications. Pass-Thru technology significantly reduces prep work time, with a flush-cut wire trimming blade. This all-in-one tool cuts and strips paired-conductor cables. It also crimps RJ11/RJ12 standard modular connectors and crimps and trims Klein Tools' RJ45 Pass-Thru connectors. An on-tool wiring guide helps minimize wiring errors eliminating rework and wasted materials.

Features

  • Full-cycle ratchet mechanism ensures complete connector termination
  • Cable parameters: 28-22 AWG flat or round; solid or stranded telephone and data
  • Trims flush to end face of connector to eliminate unintended contact between conductors
  • On-tool wiring guide helps minimize wiring errors
  • Use only with Klein Tools RJ45 CAT5e and CAT6 Pass-Thru connectors
  • Replacement blades available

Pass-Thru Modular Crimper

KuvaManufacturer Part NumberKuvausTyökalun tyyppiTyökalutyypin ominaisuusSaatavana oleva määrä HintaNäytä tiedot
CRIMPER MODULAR PASS-THRUVDV226-110CRIMPER MODULAR PASS-THRUKäsipihditLeikkuri, kuorija342 - Immediate$56.51Näytä tiedot

Pass-Thru Modular Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONNECTOR RJ45 CAT5E 10/PKVDV826-728CONNECTOR RJ45 CAT5E 10/PK132 - Immediate$13.10Näytä tiedot
CONNECTOR RJ45 CAT6 10/PKVDV826-729CONNECTOR RJ45 CAT6 10/PK43 - Immediate$13.25Näytä tiedot
CONNECTOR RJ 45 CAT5E 50/PKVDV826-702CONNECTOR RJ 45 CAT5E 50/PK136 - Immediate$34.76Näytä tiedot
CONNECTOR RJ45 CAT6 50/PKVDV826-703CONNECTOR RJ45 CAT6 50/PK151 - Immediate$34.76Näytä tiedot

Replacement Blades

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
REPLACEMENT BLADES PASS-THRU CRIVDV999-076REPLACEMENT BLADES PASS-THRU CRI50 - Immediate$8.00Näytä tiedot
Published: 2017-12-01