Solid Polymer Aluminum Low Leakage Capacitor – A770 and A771 Series

KEMET’s A770 and A771 series capacitors have a very low leakage current that prevents a fast battery discharge

Image of KEMET's Solid Polymer Aluminum Low Leakage Capacitor – A770 SeriesKEMET’s A770 and A771 series solid polymer aluminum capacitors have a low leakage current at 0.03 x CV, making them a good fit for on-board applications where electronics can be in an off-mode frequently. A low leakage current prevents a fast battery discharge. The highly conductive solid polymer electrolyte allows the A770 and A771 series to have high ripple current capability, longer life, and greater stability across a wide range of temperatures. Also, due to the solid polymer electrolyte, there is no risk of drying out.

Features
  • Low leakage current: 0.03 x CV
  • High temperature:
    • A770: +125°C/2,000 hours
    • A771: +125°C/4,000 hours
  • Low impedance
  • High ripple current
  • AEC-Q200 qualification
  • High vibration resistance option of up to 30 g
  • Full design flexibility
Applications
  • LED drivers
  • Industrial power supplies
  • DC/DC converters
  • Automotive applications
  • Telecom
  • Voltage regulators
  • Decoupling

Image of YAGEO/KEMET/ADI Topology Start SEPIC Converters

A770 Series Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP ALUM POLY 56UF 20% 63V SMDA770KS566M1JLAS031CAP ALUM POLY 56UF 20% 63V SMD0 - Immediate$0.86Näytä tiedot
CAP ALUM POLY 330UF 20% 35V SMDA770MS337M1VLAS022CAP ALUM POLY 330UF 20% 35V SMD114 - Immediate$0.98Näytä tiedot
CAP ALUM POLY 39UF 20% 50V SMDA770KE396M1HLAS042CAP ALUM POLY 39UF 20% 50V SMD7069 - Immediate$0.64Näytä tiedot
CAP ALUM POLY 330UF 20% 25V SMDA770KS337M1ELAS019CAP ALUM POLY 330UF 20% 25V SMD0 - Immediate$0.80Näytä tiedot
CAP ALUM POLY 1000UF 20% 16V SMDA770MS108M1CLAS015CAP ALUM POLY 1000UF 20% 16V SMD695 - Immediate$1.00Näytä tiedot

A771 Series Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP ALUM POLY 390UF 20% 25V SMDA771KS397M1ELAS012CAP ALUM POLY 390UF 20% 25V SMD2814 - Immediate$0.98Näytä tiedot
CAP ALUM POLY 330UF 20% 35V SMDA771MS337M1VLAS014CAP ALUM POLY 330UF 20% 35V SMD278 - Immediate$1.17Näytä tiedot
CAP ALUM POLY 100UF 20% 63V SMDA771MS107M1JLAS018CAP ALUM POLY 100UF 20% 63V SMD2890 - Immediate$1.25Näytä tiedot
CAP ALUM POLY 560UF 20% 25V SMDA771MS567M1ELAS011CAP ALUM POLY 560UF 20% 25V SMD99 - Immediate$1.18Näytä tiedot
Updated: 2023-03-20
Published: 2022-08-08