Zero-Clearance Metal-Mounted SMT Antenna

Johanson Technology presents the only chip antenna that can be mounted over a ground plane

Image of Johanson Technology Zero-Clearance Metal-Mounted SMT Antenna Johanson Technology’s zero-clearance, metal-mounted antenna is designed for small coin-cell, IoT, 2.4 BLE, wearable, ISM, ZigBee, and 802.11-standard applications in close-range networks where metal or a battery/display covers the entire length or side of the PCB or encasement must be present directly under the antenna and there is no room for typical antenna metal clearance. This 2.4 GHz antenna must have metal directly underneath on the bottom layer in order to function properly.

Features
  • First of its kind chip antenna that can be mounted over a ground plane
  • 2.4 GHz
  • Surface mount surface mount, above metal
  • Must have metal directly underneath on the bottom layer in order to function properly
Applications
  • IoT
  • Wireless
  • Wearables
  • Smart homes
  • Small coin cells
  • M2M
  • 802.11 standard
  • 2.4 BLE
  • ISM
  • ZigBee

Zero-Clearance Metal-Mounted SMT Antenna

KuvaManufacturer Part NumberKuvausTaajuus (keskikohta/kaista)Antennin tyyppiRaitojen lukumääräSaatavana oleva määrä HintaNäytä tiedot
RF ANT 2.4GHZ CHIP SOLDER SMD2450AT42E0100001ERF ANT 2.4GHZ CHIP SOLDER SMD2,4GHzSiru130130 - Immediate$0.52Näytä tiedot
Published: 2016-10-10