RJP Wire-to-Wire Secure Lock Connector Series

Japan Automatic Machine's RJP series connectors have inertia lock, lock guard, guide ribs, and optional color coding upon request

Image of JAM's RJP Wire to Wire Secure Lock Connector Series JAM's RJP series has a secure-mating design. The series is available in double row with 8, 10, 12, and 14 poles. The lanceless box-style contact prevents backouts. Connector safety can be improved by a double-stop retainer. The housing is made from PBT, and the guide-rib design prevents misinsertion. The locking latch is protected to avoid accidental disconnection.

Specifications
  • Poles: 8 to 14
  • Pitch: 2.0 mm
  • Rated voltage: AC/DC 250 V
  • Rated current: 2 A
  • Withstand voltage: AC 1000 VAC per minute
  • Insulation resistance: 1000 MΩ over
  • Temperature range: -25°C to +85°C
  • Applicable wire size: 20 AWG to 30 AWG
Features
  • Double-row connector
  • Guide-rib design to prevent misinsertion
  • Locking latch is protected to avoid accidental disconnection
  • Double stop retainer
  • Lanceless box-type contact prevents backouts
  • Thermoplastic resin used is UL94-V0 flammability rating and RoHS compliant
Applications
  • Home appliances

RJP Wire to Wire Secure Lock Connector Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
2MM W TO W CONNECTOR 10P FEMALERJP20-10FWA2MM W TO W CONNECTOR 10P FEMALE495 - Immediate$0.16Näytä tiedot
2MM W TO W CONNECTOR 12P FEMALERJP20-12FWA2MM W TO W CONNECTOR 12P FEMALE500 - Immediate$0.17Näytä tiedot
2MM W TO W CONNECTOR 14P FEMALERJP20-14FWA2MM W TO W CONNECTOR 14P FEMALE500 - Immediate$0.17Näytä tiedot
2MM W TO W CONNECTOR 10P MALE HORJP20-10MWA2MM W TO W CONNECTOR 10P MALE HO500 - Immediate$0.20Näytä tiedot
2MM W TO W CONNECTOR 12P MALE HORJP20-12MWA2MM W TO W CONNECTOR 12P MALE HO500 - Immediate$0.21Näytä tiedot
2MM W TO W CONNECTOR 14P MALE HORJP20-14MWA2MM W TO W CONNECTOR 14P MALE HO500 - Immediate$0.21Näytä tiedot
2MM W TO W CONNECTOR 10P RETAINERJP20-10S2MM W TO W CONNECTOR 10P RETAINE1000 - Immediate$0.09Näytä tiedot
2MM W TO W CONNECTOR 12P RETAINERJP20-12S2MM W TO W CONNECTOR 12P RETAINE1000 - Immediate$0.09Näytä tiedot
2MM W TO W CONNECTOR 14P RETAINERJP20-14S2MM W TO W CONNECTOR 14P RETAINE1000 - Immediate$0.09Näytä tiedot
TERMINAL RJA,RJP CONNECTOR, PIN720451-2MACTERMINAL RJA,RJP CONNECTOR, PIN9630 - Immediate$0.09Näytä tiedot
TERMINAL RJA,RJP CONNECTOR, PIN720251-2MACTERMINAL RJA,RJP CONNECTOR, PIN8720 - Immediate$0.09Näytä tiedot
TERMINAL RJA,RJP CONNECTOR, SOCK720250-2MACTERMINAL RJA,RJP CONNECTOR, SOCK9140 - Immediate$0.09Näytä tiedot
TERMINAL RJA,RJP CONNECTOR, SOCK720450-2MACTERMINAL RJA,RJP CONNECTOR, SOCK19680 - Immediate$0.09Näytä tiedot
Published: 2024-03-13