MX23A Series Connectors

JAE's MX23A series are 040 contacts, compact type, waterproof, board-to-cable application connectors

Image of JAE's MX23A Series ConnectorsJAE's MX23A connectors can be used for wide range waterproof equipment including automobiles, motorcycles, and more. These connectors have high environmental capability with waterproof structure by sealing in the mating area and by grommet in the wire crimping area for full protection against water. Reverse type pin connector (with pins facing up) is also available in consideration of mounting space.

Features

  • Low profiled type with board mounting height of 18.3 mm and socket connector height of 22.2 mm max. (12 pos. to 34 pos.)
  • Double fin structure with high reliability is adopted for socket contact and large chamfer is prepared in the front-edge side to prevent grommet from damaging
  • Incomplete insertion of socket contact into its housing can be detected with the front cap mounting process
  • Full waterpoof grommet is used for socket contact crimping area to reduce size
  • Water protection seal ring is used in connector´s mating area; it realizes full protection from hands touching on insulator wall
  • Reverse type pin connector (with pins facing up) is also available, except on 12 pos. and 26 pos. parts
  • MX23 used for socket contact and dummy pin
Specifications
  • Pitch: 2.5 mm
  • Number of positions: 12 pos., 18 pos., 26 pos., 34 pos., 36 pos.
  • Current: 3 A
  • Dielectric withstanding voltage: 1000 VRMS (1 minute)
  • Insulation resistance: 100 M ohm min.
  • Contact resistance: 10 m ohm max. (initial)
  • Operating temperature range: -40°C to +125°C
  • Applicable cable type: AVSS, AVS (partially)
  • Conductive area: 0.3 mm2 to 1.25 mm2

Headers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN HEADER R/A 18POS 2.5MMMX23A18NF1CONN HEADER R/A 18POS 2.5MM0 - Immediate$6.32Näytä tiedot
CONN HEADER R/A 26POS 2.5MMMX23A26NF1CONN HEADER R/A 26POS 2.5MM17832 - Immediate$7.55Näytä tiedot
CONN HEADER R/A 34POS 2.5MMMX23A34NF1CONN HEADER R/A 34POS 2.5MM4640 - Immediate$8.50Näytä tiedot
CONN HEADER R/A 26POS 2.5MMMX23A26NF2CONN HEADER R/A 26POS 2.5MM148 - Immediate$7.70Näytä tiedot
CONN HEADER R/A 34POS 2.5MMMX23A34NF6CONN HEADER R/A 34POS 2.5MM582 - Immediate$8.43Näytä tiedot
CONN HEADER R/A 12POS 2.5MMMX23A12NF1CONN HEADER R/A 12POS 2.5MM12790 - Immediate$5.45Näytä tiedot

Housings

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT HSG 12POS 2.50MMMX23A12SF1CONN RCPT HSG 12POS 2.50MM1214 - Immediate$4.88Näytä tiedot
CONN RCPT HSG 26POS 2.50MMMX23A26SF1CONN RCPT HSG 26POS 2.50MM189 - Immediate$7.25Näytä tiedot
CONN RCPT HSG 34POS 2.50MMMX23A34SF1CONN RCPT HSG 34POS 2.50MM60 - Immediate$7.70Näytä tiedot
CONN RCPT HSG 18POS 2.50MMMX23A18SF1CONN RCPT HSG 18POS 2.50MM3869 - Immediate$4.64Näytä tiedot
CONN RCPT HSG 34POS 2.50MMMX23A34SF2CONN RCPT HSG 34POS 2.50MM516 - Immediate$7.73Näytä tiedot
CONN FRONT CAP 18POS SOCKET HSNGMX23A18XF1CONN FRONT CAP 18POS SOCKET HSNG944 - Immediate$1.41Näytä tiedot
CONN FRONT CAP 12POS SKT HOUSINGMX23A12XF1CONN FRONT CAP 12POS SKT HOUSING960 - Immediate$1.51Näytä tiedot
CONN FRONT CAP 26POS SKT HOUSINGMX23A26XF1CONN FRONT CAP 26POS SKT HOUSING535 - Immediate$2.12Näytä tiedot
CONN FRONT CAP 34POS SOCKET HSNGMX23A34XF1CONN FRONT CAP 34POS SOCKET HSNG2097 - Immediate$2.32Näytä tiedot

Contacts

KuvaManufacturer Part NumberKuvausJohdon paksuusKontaktin pintakäsittelyKontaktin pintakäsittelyn paksuusSaatavana oleva määrä HintaNäytä tiedot
CONN SOCKET 16-20AWG CRIMP TINM23S05K351CONN SOCKET 16-20AWG CRIMP TIN16-20 AWGTina-22840 - Immediate$0.09Näytä tiedot

Tooling

KuvaManufacturer Part NumberKuvausTyökalun tyyppiSaatavana oleva määrä HintaNäytä tiedot
TOOL HAND CRIMPER 16-22AWG SIDECT170-14B-MX23TOOL HAND CRIMPER 16-22AWG SIDEKäsipihdit0 - Immediate$3,474.31Näytä tiedot
EXTRACTION TOOL MX23A SERIESET-MX23EXTRACTION TOOL MX23A SERIES-4 - Immediate$284.02Näytä tiedot
Published: 2018-05-01