Optically Isolated Photovoltaic Driver Series

IXYS' MOSFET drivers are well suited for use in discrete solid-state relay designs and other isolated switching applications

Image of IXYS Integrated Circuits Division's Optically Isolated Photovoltaic Drivers IXYS, a Littelfuse Technology's MOSFET drivers couple infrared light-emitting diodes with proprietary photovoltaic integrated circuits. In addition to providing voltage for the turn-on of discrete MOSFETs, these ICs feature a gate-clamping circuit to provide fast turn-off. They offer a significant reduction in drive circuit complexity, board space, and cost over alternate techniques for isolated switching of MOSFETs. Used in conjunction with discrete MOSFETs, these devices are ideal for use in programmable controls, process control, instrumentation, and telecommunications, replacing TRIACs/drivers, mechanical relays, and bipolar components.

When input current is applied to the LED, the emitted light will activate the photodiode array and generate a voltage at the output. The optical coupling provides a high level of input-to-output isolation. These gate drivers are well suited for use in discrete solid-state relay designs and other isolated switching applications.

Features
  • Low drive current
  • High reliability
  • Provides galvanic input-to-output isolation

Optically Isolated Photovoltaic Driver Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
OPTOISO 5KV 1CH GATE DVR 4SMDFDA117GRTROPTOISO 5KV 1CH GATE DVR 4SMD49 - Immediate$3.97Näytä tiedot
OPTOISO 5KV 1CH GATE DVR 4DIPFDA117GOPTOISO 5KV 1CH GATE DVR 4DIP375 - Immediate$3.82Näytä tiedot
OPTOISO 3.75KV 2CH GATE DVR 8DIPFDA215OPTOISO 3.75KV 2CH GATE DVR 8DIP107 - Immediate
550 - Factory Stock
$3.81Näytä tiedot
OPTOISO 3.75KV 2CH GATE DVR 8DIPFDA217OPTOISO 3.75KV 2CH GATE DVR 8DIP461 - Immediate
3700 - Factory Stock
$4.21Näytä tiedot
Published: 2023-12-19