AURIX™ TC4Dx 32-bit TriCore™ Microcontrollers

Infineon high-performance hexa-core MCUs are designed for next-generation automotive applications

Image of Infineon AURIX™ TC4Dx 32-bit TriCore™ MicrocontrollerThe Infineon AURIX TC4Dx MCUs deliver enhanced performance, memory sizes, connectivity, and scalability to meet the evolving demands and challenges of the automotive industry. Featuring a 6/6 lockstep core operating at 500 MHz and up to 20 MB eFlash, along with up to 10 MB SRAM, these MCUs are equipped with the necessary processing power and storage needed for zone controllers, integration platforms, and safety applications. Their advanced security features, which include a high-performance security module and distributed crypto engines, safeguard the integrity and confidentiality of data, while their comprehensive set of connectivity options enables seamless communication and data exchange between systems.

Features
  • 6/6 lockstep core
  • Up to 20 MB eFlash
  • Up to 15x increase in performance
  • 20+4 CAN FD + CAN XL interfaces
  • Two 5 Gbps Ethernet modules
  • 500 MHz core frequency
  • Up to 10 MB SRAM
  • Up to eight virtual machines per core
  • Four 10/100 MB Ethernet modules
  • Up to 60 analog input pins
Benefits
  • Safety architecture is ISO 26262 compliant (ASIL-D support)
  • Large local memories for fast access to more data
  • HW routing engines and bridges
  • CSRM: high-performance security modules with private CPU, memories, and crypto accelerators
  • CSS: Distributed crypto and hash engines for secure CAN/Ethernet communication
  • Software backwards compatible with the AURIX TC3x MCUs
  • Strong SW partner ecosystem
Applications
  • Zone controllers
  • Domain controllers
  • Gateways
  • ADAS/AD and sensor fusion
  • Safety companions for central computing

AURIX™ TC4Dx 32-bit TriCore™ Microcontroller

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
AURIX 3G-ACEE
TC4D9XP20MF500MCABKXUMA1AURIX 3G-ACEE366 - Immediate$90.72Näytä tiedot
Uudet tuotteet
AURIX 3G-ACEE
TC4D7XP20MF500MCABKXUMA1AURIX 3G-ACEE0 - Immediate$90.72Näytä tiedot
Published: 2025-09-22