Controllino MAXI Open-Source Industrial PLC
The Controllino MAXI DIN rail mountable PLC from Industrial Shields, a Boot & Work subsidiary, offers modular I/O, Ethernet connectivity, and Arduino ecosystem integration
The Controllino MAXI from Industrial Shields, a Boot & Work subsidiary, is a robust, industrial-grade programmable logic controller (PLC) designed to bring flexibility, openness, and cost effectiveness to automation systems. Fully compatible with the Arduino IDE and hardware ecosystem, it enables rapid prototyping, custom logic development, and integration into legacy or modern control systems. With modular I/O and support for extended connectivity, the MAXI bridges the gap between hobbyist platforms and industrial control.
Built for reliability and durability, the MAXI runs in harsh environments and supports both 12 V and 24 V DC power. Its modular expansion capability means users can scale from small control tasks to more complex machine automation without switching platforms. Whether as a standalone controller or a node in a distributed architecture, it offers a powerful balance of openness and industrial readiness.
- Native Arduino-compatibility and programmable via Arduino IDE
- Modular digital and analog I/O blocks
- Built-in relay outputs (up to 6 A)
- Support for 12 V and 24 V DC input voltage (auto switch)
- Ethernet interface (Modbus TCP support)
- USB interface for programming and debugging
- Support for I²C, SPI, Serial (RS-485) connectivity
- DIN rail mountable industrial enclosure
- Suitable for standard industrial environments
- Expandable via plug-in modules for extra I/O, communication, and more
- CE and UL certified for industrial use
- Machine automation and controls
- Building automation (HVAC, lighting, security)
- Renewable energy systems (solar inverters, battery management)
- Process control and factory lines
- Remote monitoring and IoT gateways
- Retrofit automation in legacy systems
- Educational, prototyping, and research systems
Controllino MAXI Open-Source Industrial PLC
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | 100.101.00 | CONTROLLINO MAXI AUTOMATION, POW | 2 - Immediate | $313.48 | Näytä tiedot |
![]() | ![]() | 100.101.10 | CONTROLLINO MAXI AUTOMATION PURE | 4 - Immediate | $313.48 | Näytä tiedot |
![]() | ![]() | 100.102.00 | CONTROLLINO MAXI POWER, POWERED | 3 - Immediate | $313.48 | Näytä tiedot |
![]() | ![]() | 100.104.00 | CONTROLLINO MAXI POWER AUTOMATIO | 3 - Immediate | $313.48 | Näytä tiedot |
![]() | ![]() | 100.100.10 | CONTROLLINO MAXI PURE POWER 12V | 4 - Immediate | $313.48 | Näytä tiedot |