CW-807RS Cored Wire

Indium CW-807RS cored wire features spatter control and charring resistance technology

Image of Indium CW-807RS Cored WireThe Indium CW-807RS is a no-clean formula designed to maximize the solderability of a halogen-free cored wire solder flux. Incorporated within this high-reliability no-clean formula is a highly active and effective activator package as well as Indium spatter control and heat resistance technology. CW-807RS will work well in robotic soldering, laser soldering, and hand soldering applications, as the elevated wetting speeds provided by the activator package allow lower cycle times in manual and robotic soldering processes.

Features
  • Fastest wetting, halogen-free formula available
  • Spatter control and charring resistance technology included
  • Leaves a clear-to-light-colored non-tacky residue post soldering
Applications
  • Robotic soldering
  • Laser soldering
  • Automated soldering
  • Manual soldering
  • Hand soldering
  • Point soldering
  • Rework

CW-807RS Cored Wire

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SN63 PB37 CW807RS 3% 0.032" 1LBWIREFC-501249-0454SN63 PB37 CW807RS 3% 0.032" 1LB50 - Immediate$62.80Näytä tiedot
SAC305 CW807RS 3% 0.040" 1LBWIREFC-501312-0454SAC305 CW807RS 3% 0.040" 1LB50 - Immediate$119.22Näytä tiedot
SN63 PB37 CW807RS 3% 0.025" 1LBWIREFC-501328-0454SN63 PB37 CW807RS 3% 0.025" 1LB20 - Immediate$50.31Näytä tiedot
SAC305 CW807RS 3% 0.025" 1LBWIREFC-501321-0454SAC305 CW807RS 3% 0.025" 1LB19 - Immediate$122.34Näytä tiedot
SAC305 CW807RS 4% 0.020" ROBOTICWIREFC-501187-0454SAC305 CW807RS 4% 0.020" ROBOTIC17 - Immediate$140.80Näytä tiedot
SN63 PB37 CW807RS 3% 0.015" 1/4LWIREFC-501238-0113SN63 PB37 CW807RS 3% 0.015" 1/4L39 - Immediate$49.82Näytä tiedot
SAC305 CW807RS 3% 0.015" 1/4LBWIREFC-501256-0113SAC305 CW807RS 3% 0.015" 1/4LB40 - Immediate$95.32Näytä tiedot
SAC305 CW807RS 3% 0.010" 1/4LBWIREFC-501243-0113SAC305 CW807RS 3% 0.010" 1/4LB60 - Immediate$79.11Näytä tiedot
Published: 2025-10-08