E9X-D02FL and NWO-D02FL Dimmable LED Lighting Relays

ILLUMRA’s 902 MHz low voltage relays deliver 65,000 dimming steps for a clean and ultra-smooth dimming experience

Image of ILLUMRA's E9X-D02FL and NWO-D02FL Dimmable LED Lighting RelaysILLUMRA’s low voltage PWM 8 V to 30 V dimming relays deliver ultra-smooth dimming even at low light levels. The most common LEDs using the PWM dimmer are LED tape light, puck light, under cabinet light, and string or rope light. The PWM dimmers come in two versions, the wired NWO-D02FL and the wireless E9X-D02FL. The wireless model uses a 902 MHz EnOcean protocol frequency which offers a signal range up to 150 feet. The PWM wireless dimmer has a built-in repeater function that allows a 902 MHz signal to be extended an additional 150 feet. The repeater function can be activated twice per signal, extending the total range of a switch to the relay to up to 450 feet.

ILLUMRA controllers and relays are BACnet compatible and can deliver information to a building management system (BMS). These controllers, relays, switches, and many other products are made in the USA, qualifying them for opportunities requiring American-made products, such as the Buy American Act (BAA). Use ILLUMRA self-powered wireless switches to communicate with ILLUMRA dimming controllers and relays. ILLUMRA wireless 902 MHz light switches, which work with the E9X-D02FL PWM dimming relay, require no wires or batteries to operate. Linking switches and relays is quickly and easily performed during installation.

Features
  • PWM 8 V to 30 V low voltage dimming LED light control
  • NWO-D02FL is wired and requires a wired switch to operate
  • 150 feet range from switch to relay
  • Repeat the switch or sensor signal and extend the signal to up to 450 feet
  • 902 MHz EnOcean protocol and works with all ILLUMRA 902 MHz products
  • Produces a clean light level at low dim levels
  • 65,000 dimming steps for ultra-clean dimming
  • Can receive up to 25 switch and/or sensor signals
  • BACnet gateway compatible
  • Remote commissioning with scan and link app
  • Trade Agreements Act (TAA) and BAA compliant
  • Pre-linking available
  • Easily make changes using QR codes on a lighting layout with a cell phone using scan and link app
  • California Title 24, IECC 2018, and ASHRAE 90.1 compliant
  • Integration with BMS using BACnet protocol
Applications
  • Commercial and industrial applications
  • Commercial uses are lighting control in office buildings, hotels, educational buildings, industrial locations, churches, event centers, historic buildings, hospitals, grow rooms, and other common use items

Dimmable LED Lighting Relays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONTROL RELAY SWITCH SENSOR LEDNWO-D02FLCONTROL RELAY SWITCH SENSOR LED9 - Immediate$63.82Näytä tiedot
WIRELESS LED DIMMER CV 8-30VDCE9X-D02FLWIRELESS LED DIMMER CV 8-30VDC0 - Immediate$98.94Näytä tiedot

Compatible Wireless Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
WIRELESS LIGHT SWITCH SGL WHTE9T-S1AWHWIRELESS LIGHT SWITCH SGL WHT87 - Immediate$71.63Näytä tiedot
WIRELESS LIGHT SWITCH DUAL WHTE9T-S2AWHWIRELESS LIGHT SWITCH DUAL WHT7 - Immediate$86.43Näytä tiedot

Compatible Wireless Key Card Switch

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH CONTROL RELAY SENSOR LEDE9T-C2AWHSWITCH CONTROL RELAY SENSOR LED4 - Immediate$80.40Näytä tiedot

Compatible Wireless Handheld Remote Control Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
REMOTE CONTROL RELAY SENSOR LEDE9T-S2HBKREMOTE CONTROL RELAY SENSOR LED0 - Immediate$101.72Näytä tiedot
REMOTE CONTROL RELAY SENSOR LEDE9T-S2HWHREMOTE CONTROL RELAY SENSOR LED0 - Immediate$101.72Näytä tiedot

Compatible Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
WALL MOTION SENSOR SOLAR/BATTE9T-OSWWALL MOTION SENSOR SOLAR/BATT22 - Immediate$104.22Näytä tiedot
SENSOR CONTROL RELAY SWITCH LEDE9T-OSHSENSOR CONTROL RELAY SWITCH LED2 - Immediate$174.14Näytä tiedot
CEILING MOTION SENSOR SOLAR/BATTE9T-OSCCEILING MOTION SENSOR SOLAR/BATT0 - ImmediateSee Page for PricingNäytä tiedot
OCCUPANCY - VACANCY WIRELESS WALE9T-MDSOCCUPANCY - VACANCY WIRELESS WAL5 - Immediate$184.30Näytä tiedot
WIRELESS WINDOW/DOOR SENSORE9T-MDCCPWIRELESS WINDOW/DOOR SENSOR83 - Immediate$87.34Näytä tiedot
MAGNET  SENSOR W/ BATTERY BACKUPE9T-MCSMAGNET SENSOR W/ BATTERY BACKUP0 - Immediate$120.69Näytä tiedot

Compatible Relays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ON/OFF FIXTURE CONTROLLER 5AE9X-RUV-3HOTPON/OFF FIXTURE CONTROLLER 5A0 - Immediate$69.05Näytä tiedot
CONTROL RELAY SWITCH SENSOR LEDE9X-RUV-4IBTPCONTROL RELAY SWITCH SENSOR LED22 - Immediate$126.40Näytä tiedot
CONTROL RELAY SWITCH SENSOR LEDE9X-DUV-10VTPCONTROL RELAY SWITCH SENSOR LED4 - Immediate$152.08Näytä tiedot
CONTROL RELAY SWITCH SENSOR LEDE9X-DUV-10VTP-FXCONTROL RELAY SWITCH SENSOR LED10 - Immediate$122.67Näytä tiedot
CONTROL RELAY SWITCH SENSOR LEDE9R-R04FP-8CONTROL RELAY SWITCH SENSOR LED0 - Immediate$272.64Näytä tiedot
Published: 2022-04-22