E9T-C2AWH 902 MHz Self-Powered Wireless Key Card Switch

ILLUMRA'S E9T-C2AWH wireless key card reader switch is self-powered, requires no wires or batteries to operate, and transmits a 902 MHz signal

Image of ILLUMRA'S E9T-C2AWH Key Card ReaderILLUMRA has developed a special key card switch that automates hotel room energy and prevents overuse of electricity. The USA made self-powered wireless key card switches use a unique technology. The insertion of a room key will generate enough power to send a signal to an ILLUMRA relay or any other compatible ILLUMRA products and disable the HVAC or lighting circuits. Using kinetic energy, ILLUMRA wireless key card reader requires no wires and no batteries to operate. Requiring no batteries makes the key card switch one of the greenest and most advanced energy saving products on the market. These wireless and battery-less room key switches operate using the EnOcean 902 MHz protocol and have an extra-long range from switch to relay of up to 150 feet.

Advantages of these key card switches include unlimited relay reception of the signal (hundreds of relays can receive a signal from one key card switch), ability to work with an ILLUMRA 20 amp dry contact relay or HVAC setback module, and compatibility with an ILLUMRA BACnet Gateway. ILLUMRA can pre-link its wireless key card switches, offering customers a quick and simple setup. The most common use of these self-powered wireless key card switches are hotel and dorm rooms, paired with a single or set of relays, and sometimes an ILLUMRA wireless window sensor or BACnet Gateway. ILLUMRA designs and manufactures its kinetic energy key card switches in Lindon, Utah, and tests 100% of all products before sending them to customers.

Features
  • Self-powered wireless technology: kinetic energy (no wires or batteries)
  • Works with all ILLUMRA 902 MHz products
  • 150 foot range from key card switch to relay
  • 902 MHz EnOcean protocol
  • No limit on how many relays receive the signal
  • USA made in Utah
  • Trade Agreements Act (TAA)/Buy American Act (BAA) compliant
  • Pre-linking is available
  • Automates hotel room energy by disabling HVAC and lighting circuits in unoccupied rooms
  • The ILLUMRA key card reader has an organic and ergonomic design
  • Features a screwless cover and supports standard magnetic-strip and Ving type cards
  • California Title 24, IECC 2018, and ASHRAE 90.1 compliant
  • Link to one or hundreds of light fixtures for unique on/off needs in a hotel room or building
Applications
  • Residential living facilities, dorms, multi-purpose facilities
  • Control power to thermostats, lights, TVs, fans, and anything else using electricity in a hotel room
  • Integration with BMS using BACnet protocol

E9T-C2AWH 902 MHz Self-Powered Wireless Key Card Switch

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH CONTROL RELAY SENSOR LEDE9T-C2AWHSWITCH CONTROL RELAY SENSOR LED4 - Immediate$80.40Näytä tiedot

Compatible Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR CONTROL RELAY SWITCH LEDE9T-OSHSENSOR CONTROL RELAY SWITCH LED2 - Immediate$174.14Näytä tiedot
CEILING MOTION SENSOR SOLAR/BATTE9T-OSCCEILING MOTION SENSOR SOLAR/BATT0 - ImmediateSee Page for PricingNäytä tiedot
WALL MOTION SENSOR SOLAR/BATTE9T-OSWWALL MOTION SENSOR SOLAR/BATT22 - Immediate$104.22Näytä tiedot
SENSOR CONTROL RELAY SWITCH LEDE9X-CUVSENSOR CONTROL RELAY SWITCH LED5 - Immediate$92.40Näytä tiedot
WIRELESS WINDOW/DOOR SENSORE9T-MDCCPWIRELESS WINDOW/DOOR SENSOR83 - Immediate$87.34Näytä tiedot

Compatible Relays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ON/OFF FIXTURE CONTROLLER 5AE9X-RUV-3HOTPON/OFF FIXTURE CONTROLLER 5A0 - Immediate$69.05Näytä tiedot
CONTROL RELAY SWITCH SENSOR LEDE9X-RUV-4IBTPCONTROL RELAY SWITCH SENSOR LED24 - Immediate$126.40Näytä tiedot
CONTROL RELAY SWITCH SENSOR LEDE9X-DUV-10VTPCONTROL RELAY SWITCH SENSOR LED4 - Immediate$152.08Näytä tiedot
CONTROL RELAY SWITCH SENSOR LEDE9X-DUV-10VTP-FXCONTROL RELAY SWITCH SENSOR LED10 - Immediate$122.67Näytä tiedot
WIRELESS LED DIMMER CV 8-30VDCE9X-D02FLWIRELESS LED DIMMER CV 8-30VDC0 - Immediate$88.90Näytä tiedot
CONTROL RELAY SWITCH SENSOR LEDNWO-D02FLCONTROL RELAY SWITCH SENSOR LED9 - Immediate$63.82Näytä tiedot
Published: 2021-06-24