E9T-MDS Wireless Motion and Light Sensor

ILLUMRA's 902 MHz wireless motion and light sensor is designed for ceiling or wall-mounted applications

Image of ILLUMRA's E9T-MDS Wireless Motion and Light SensorILLUMRA’s 902 MHz motion and light illumination sensor for commercial applications. The ILLUMRA motion and light sensor reports motion detection and light measurements wirelessly to ILLUMRA relays and controllers. The E9T-MDS has an integrated solar cell with a coin battery backup slot and can operate without the battery, even in darkness, for up to four days. ILLUMRA developed a series of functions within the 902 MHz controllers and relays to enable a wide variety of uses for their motion and light sensors. The occupancy/vacancy sensors’ default off time is 15 minutes. Additional features can be accessed using compatible relays. The E9T-MDS periodically transmits the measured light level in a room and the status of the motion detection sensor. The motion sensor of this device is permanently active, so motion is reported right away. Key parameters of the 902 MHz sensor can be configured using a mobile phone or tablet and the integrated NFC (ISO 14443) interface. It has a simple configuration interface consisting of one button, one switch, and one LED, allowing for configuration without additional tools. The E9T-MDS supports secure communication with AES-128 encryption and authentication based on a random, device-unique private key. Applications with the ILLUMRA 902 MHz motion and light sensor include lighting control based on presence and ambient light level as well as space utilization and occupancy monitoring. As an added benefit, ILLUMRA offers in-house pre-commissioning to support a hassle-free and enjoyable experience. ILLUMRA pre-linking (commissioning) allows customers to install ILLUMRA products without the hassle or labor costs associated with onsite commissioning or linking.

Features
  • PIR motion sensor and light sensor combo
  • Transmits measured light levels to ILLUMRA relays
  • Functions are programmed into ILLUMRA relays, and sensor only transmits a signal (see compatible relays)
  • Manual on - auto off/vacancy mode setting
  • Auto on - auto off/occupancy mode setting
  • Default time for auto off is 15 minutes
  • Additional auto on/off times are programmable - 1 second to 1 hour
  • Wall or ceiling-mounted
  • Wireless technology with a coin battery backup slot
  • Up to 100 foot range from sensor to relay
  • 902 MHz EnOcean Protocol and works with ILLUMRA 902 MHz relays
  • No limit to how many relays can receive the signal within range
  • Can operate up to four days in darkness if fully powered
  • Has an integrated solar cell for self-powered operation
  • Pre-linking to relays is available
  • California Title 24, IECC 2018, and ASHRAE 90.1 compliant
Applications
  • Common commercial uses are lighting control in office buildings, hotels, educational buildings, industrial locations, churches, event centers, historic buildings, hospitals, water treatment facilities, industrial buildings
  • Industrial
  • Integration with BMS using BACnet Protocol

E9T-MDS Wireless Motion and Light Sensor

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
OCCUPANCY - VACANCY WIRELESS WALE9T-MDSOCCUPANCY - VACANCY WIRELESS WAL5 - Immediate$184.30Näytä tiedot

Compatible Wireless Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
WIRELESS LIGHT SWITCH SGL WHTE9T-S1AWHWIRELESS LIGHT SWITCH SGL WHT87 - Immediate$71.63Näytä tiedot
WIRELESS LIGHT SWITCH DUAL WHTE9T-S2AWHWIRELESS LIGHT SWITCH DUAL WHT7 - Immediate$86.43Näytä tiedot

Compatible Wireless Key Card Switch

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH CONTROL RELAY SENSOR LEDE9T-C2AWHSWITCH CONTROL RELAY SENSOR LED4 - Immediate$80.40Näytä tiedot

Compatible Wireless Handheld Remote Control Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
REMOTE CONTROL RELAY SENSOR LEDE9T-S2HBKREMOTE CONTROL RELAY SENSOR LED0 - Immediate$101.72Näytä tiedot
REMOTE CONTROL RELAY SENSOR LEDE9T-S2HWHREMOTE CONTROL RELAY SENSOR LED0 - Immediate$101.72Näytä tiedot

Compatible Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
WALL MOTION SENSOR SOLAR/BATTE9T-OSWWALL MOTION SENSOR SOLAR/BATT22 - Immediate$104.22Näytä tiedot
SENSOR CONTROL RELAY SWITCH LEDE9T-OSHSENSOR CONTROL RELAY SWITCH LED2 - Immediate$174.14Näytä tiedot
CEILING MOTION SENSOR SOLAR/BATTE9T-OSCCEILING MOTION SENSOR SOLAR/BATT0 - ImmediateSee Page for PricingNäytä tiedot
MAGNET  SENSOR W/ BATTERY BACKUPE9T-MCSMAGNET SENSOR W/ BATTERY BACKUP0 - Immediate$120.69Näytä tiedot
WIRELESS WINDOW/DOOR SENSORE9T-MDCCPWIRELESS WINDOW/DOOR SENSOR83 - Immediate$87.34Näytä tiedot

Compatible Relays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ON/OFF FIXTURE CONTROLLER 5AE9X-RUV-3HOTPON/OFF FIXTURE CONTROLLER 5A0 - Immediate$69.05Näytä tiedot
CONTROL RELAY SWITCH SENSOR LEDE9X-RUV-4IBTPCONTROL RELAY SWITCH SENSOR LED22 - Immediate$126.40Näytä tiedot
CONTROL RELAY SWITCH SENSOR LEDE9X-DUV-10VTPCONTROL RELAY SWITCH SENSOR LED4 - Immediate$152.08Näytä tiedot
CONTROL RELAY SWITCH SENSOR LEDE9X-DUV-10VTP-FXCONTROL RELAY SWITCH SENSOR LED10 - Immediate$122.67Näytä tiedot
WIRELESS LED DIMMER CV 8-30VDCE9X-D02FLWIRELESS LED DIMMER CV 8-30VDC0 - Immediate$98.94Näytä tiedot
CONTROL RELAY SWITCH SENSOR LEDE9R-R04FP-8CONTROL RELAY SWITCH SENSOR LED0 - Immediate$272.64Näytä tiedot
Published: 2021-10-08