PCIe® Clock Buffers and Generators

Renesas offers PCIe Gen1-4 clock generation for riser cards, storage, networking, JBOD, communications, and access points with its 9DBL0x and 9FGL0x devices

Image of Renesas’ PCIe® Clock Generators and BuffersRenesas’ 9DBL0x PCIe clock buffer devices are 3.3 V members of Renesas’ full-featured PCIe family. The 9DBL0x support PCIe Gen1-4 common clocked (CC) and PCIe separate reference independent spread (SRIS) systems. They offer a choice of integrated output terminations providing direct connection to 85 Ω or 100 Ω transmission lines.

Renesas’ 9FGL0x PCIe clock generator devices are also, 3.3 V members of Renesas’ 3.3 V full-featured PCIe family. The devices have 2-, 4-, 6-, and 8-output enables for clock management and support two different spread spectrum levels in addition to spread off. The 9FGL0x supports PCIe Gen1-4 common clocked architectures (CC) and PCIe separate reference no-spread (SRnS) and separate reference independent spread (SRIS) clocking architectures.

The 9DBL0xP1 and 9FGL0xP1 devices can be factory programmed with a user-defined power up default SMBus configuration.

PCIe Clock Buffer's Features
  • PCIe Gen1-2-3-4 CC compliant in ZDB mode
  • PCIe Gen2 SRIS compliant in ZDB mode
  • Supports PCIe Gen2-3 SRIS in fan-out mode
  • Supports PCIe SRnS clocking
  • Direct connection to 100 Ω (xx42) or 85 Ω (xx52) transmission lines
    • Saves 8, 16, 24, or 32 resistors compared to standard PCIe devices
  • Spread spectrum tolerant; allows reduction of EMI
  • Pin/SMBus selectable PLL bandwidth and PLL Bypass
    • Minimizes phase jitter for each application
  • Device contains default configuration
    • SMBus interface not required for device operation.
  • Easy AC-coupling to other logic families
    • See Renesas application note AN-891
  • Space-saving 24-pin 4 mm x 4 mm (9DBL02), 32-pin 5 mm x 5 mm (9DBL04), 32-pin 5 mm x 5 mm (9DBL06), or 48-pin 6 mm x 6 mm (9DBL08) VFQFPN; minimal board space
PCIe Clock Generator's Features
  • PCIe Gen1-2-3-4 CC-compliant
  • PCIe Gen2-3 SRIS-compliant
  • Direct connection to 100 Ω (xx41) or 85 Ω (xx51) transmission lines
    • Saves 8, 16, 24, or 32 resistors compared to standard PCIe devices
  • Pin/SMBus selectable 0%, -0.25%, or -0.5% spread on DIF outputs
    • Minimizes EMI and phase jitter for each application
  • Supports PCIe SRnS clocking
  • One 3.3 V LVCMOS REF output with Wake-On-LAN (WOL)support
  • Easy AC-coupling to other logic families
    • See Renesas application note AN-891
  • Space saving 24-pin 4 mm x 4 mm (9FGL02), 32-pin 5 mm x 5 mm (9FGL04), 40-pin 5 mm x 5 mm (9FGL06), or 48-pin 6 mm x 6 mm (9FGL08) VFQFPN; minimal board space

9DBL0x PCIe Zero-Delay Buffers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC CLK FANOUT/BUFF ZD 24VFQFPN9DBL0242BKILFIC CLK FANOUT/BUFF ZD 24VFQFPN364 - Immediate$2.57Näytä tiedot
IC CLK FANOUT/BUFF ZD 32VFQFPN9DBL0442BKILFIC CLK FANOUT/BUFF ZD 32VFQFPN0 - ImmediateSee Page for PricingNäytä tiedot
IC CLK FANOUT/BUFF ZD 40VFQFPN9DBL0641BKILFIC CLK FANOUT/BUFF ZD 40VFQFPN0 - ImmediateSee Page for PricingNäytä tiedot
IC CLK FANOUT/BUFF ZD 48VFQFPN9DBL0841BKILFIC CLK FANOUT/BUFF ZD 48VFQFPN0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2016-10-05