SUCOTEST™ 110 Microwave Cable Assemblies

Huber+Suhner cable assemblies feature a rugged construction for extended service life

Image of HUBER + SUHNER SUCOTEST™ 110 Microwave Cable Assemblies Huber+Suhner flexible, armored SUCOTEST 110 microwave test leads are designed for high-density and modular test applications that depend on precise, repeatable measurements up to 110 GHz. They offer excellent return loss, along with outstanding phase and amplitude stability versus bending. Built for durability, SUCOTEST 110 withstands repetitive mating, flexure, crushing, twisting, and kinking. Stock assemblies are available in 6", 12", and 18" lengths, featuring both male and female PC 1.0 connectors.

Features

  • Dependable electrical performance up to 110 GHz
  • Excellent amplitude and phase stability with flexure, crush, and torque resistance
  • Superior return loss
  • Rugged construction for extended service life
  • Stock assemblies available: 6", 12", and 18" lengths with male and female 1.0 mm connectors
Test and measurement applications
  • Anechoic chambers
  • Antenna measurement ranges
  • Automated test equipment (ATE)
  • Semiconductor probe testing
  • Benchtop testing
  • High-throughput RF production testing
  • Portable analyzers
  • Scalar network analyzers
  • Test rack systems
  • Vector network analyzers (VNA)
  • Thermal vacuum chambers
  • High-speed digital testing
  • 5G testing and interconnection
  • Automotive radar testing
  • Military radar testing

SUCOTEST™ 110 Cable Assemblies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
COAX CBL 1.0MM TO 1.0MM 6"ST110/11PC10/11PC10/6INCOAX CBL 1.0MM TO 1.0MM 6"1 - Immediate$1,690.18Näytä tiedot
COAX CBL 1.0MM TO 1.0MM 6"ST110/11PC10/21PC10/6INCOAX CBL 1.0MM TO 1.0MM 6"1 - Immediate$1,690.18Näytä tiedot
COAX CBL 1.0MM TO 1.0MM 12"ST110/11PC10/11PC10/12INCOAX CBL 1.0MM TO 1.0MM 12"1 - Immediate$1,599.69Näytä tiedot
COAX CBL 1.0MM TO 1.0MM 12"ST110/11PC10/21PC10/12INCOAX CBL 1.0MM TO 1.0MM 12"0 - Immediate$1,599.69Näytä tiedot
COAX CBL 1.0MM TO 1.0MM 18"ST110/11PC10/11PC10/18INCOAX CBL 1.0MM TO 1.0MM 18"0 - Immediate$1,637.70Näytä tiedot
COAX CBL 1.0MM TO 1.0MM 18"ST110/11PC10/21PC10/18INCOAX CBL 1.0MM TO 1.0MM 18"2 - Immediate$1,765.27Näytä tiedot
COAX CBL 1.0MM TO 1.0MM 6"ST110/21PC10/21PC10/6INCOAX CBL 1.0MM TO 1.0MM 6"0 - Immediate$1,561.67Näytä tiedot
COAX CBL 1.0MM TO 1.0MM 12"ST110/21PC10/21PC10/12INCOAX CBL 1.0MM TO 1.0MM 12"0 - Immediate$1,599.69Näytä tiedot
COAX CBL 1.0MM TO 1.0MM 18"ST110/21PC10/21PC10/18INCOAX CBL 1.0MM TO 1.0MM 18"0 - Immediate$1,637.70Näytä tiedot
Updated: 2025-02-25
Published: 2024-08-08