Standard Plenum Jumper Assemblies

HUBER+SUHNER assemblies simplify cable installation with their modular design

Image of HUBER+SUHNER Standard Plenum Jumper AssembliesThe HUBER+SUHNER SPJ/SM assemblies are engineered for applications that demand exceptional electrical performance and maximum installation flexibility. Featuring Sucoform hand-formable cables and plenum-rated materials, these jumpers ensure optimum VSWR, low attenuation, and excellent PIM performance, even in the most space-constrained environments.

Features
  • Very low loss and low PIM
  • Small bending radius for flexible installation
  • Plenum-certified cables
  • Excellent shielding performance
  • Field-mountable connectors with pre-connectorized (PCC) interface
Applications
  • Indoor and outdoor DAS (distributed antenna systems)
  • Small cell deployments
  • Coaxial links between antennas and feeder lines
  • Connections between active and passive components in DAS trays

Standard Plenum Jumper Assemblies and Connectors

KuvaManufacturer Part NumberKuvausTyyppi1. liitin1. kontaktin sukupuoliSaatavana oleva määrä HintaNäytä tiedot
SPJ, 4,1 MM, 6 GHZ, PCC ENTRY, 5SPJ/SM141L/PCC/PCC/00500SPJ, 4,1 MM, 6 GHZ, PCC ENTRY, 5SMA – SMASMA-urosliitinUros0 - Immediate$75.90Näytä tiedot
SPJ, 4,1 MM, 6 GHZ, PCC ENTRY, 1SPJ/SM141L/PCC/PCC/01000SPJ, 4,1 MM, 6 GHZ, PCC ENTRY, 1SMA – SMASMA-urosliitinUros0 - Immediate$78.43Näytä tiedot
SPJ, 4,1 MM, 6 GHZ, PCC ENTRY, 2SPJ/SM141L/PCC/PCC/02000SPJ, 4,1 MM, 6 GHZ, PCC ENTRY, 2SMA – SMASMA-urosliitinUros0 - Immediate$83.58Näytä tiedot
SPJ, 6.2 MM, 6 GHZ, PCC ENTRY, 5SPJ/SM222L/PCC/PCC/00500SPJ, 6.2 MM, 6 GHZ, PCC ENTRY, 5SMA – SMASMA-urosliitinUros0 - Immediate$95.63Näytä tiedot
SPJ, 6.2 MM, 6 GHZ, PCC ENTRY, 1SPJ/SM222L/PCC/PCC/01000SPJ, 6.2 MM, 6 GHZ, PCC ENTRY, 1SMA – SMASMA-urosliitinUros0 - Immediate$101.42Näytä tiedot
SPJ, 6.2 MM, 6 GHZ, PCC ENTRY, 2SPJ/SM222L/PCC/PCC/02000SPJ, 6.2 MM, 6 GHZ, PCC ENTRY, 2SMA – SMASMA-urosliitinUros0 - Immediate$116.52Näytä tiedot
SPJ, 3,65 MM, 6 GHZ, PCC ENTRY,SPJ/SM122L/PCC/PCC/00500SPJ, 3,65 MM, 6 GHZ, PCC ENTRY,SMA – SMASMA-urosliitinUros0 - Immediate$75.37Näytä tiedot
SPJ, 3,65 MM, 6 GHZ, PCC ENTRY,SPJ/SM122L/PCC/PCC/01000SPJ, 3,65 MM, 6 GHZ, PCC ENTRY,SMA – SMASMA-urosliitinUros0 - Immediate$77.32Näytä tiedot
SPJ, 3,65 MM, 6 GHZ, PCC ENTRY,SPJ/SM122L/PCC/PCC/02000SPJ, 3,65 MM, 6 GHZ, PCC ENTRY,SMA – SMASMA-urosliitinUros0 - Immediate$81.01Näytä tiedot
N STRAIGHT, 50 OHM, CABLE PLUG (11_N-50-0-150/033_-EN STRAIGHT, 50 OHM, CABLE PLUG (N-tyyppiPistotulppa, UrosnastaPuristin0 - Immediate$12.49Näytä tiedot
11_4310-50-0-X150/033_-E11_4310-50-0-X150/033_-E11_4310-50-0-X150/033_-E4,3/10Pistotulppa, UrosnastaPuristin0 - Immediate$13.36Näytä tiedot
11_NEX10-50-0-X150/003_-E11_NEX10-50-0-X150/003_-E11_NEX10-50-0-X150/003_-ENEX10Pistotulppa, UrosnastaPuristin0 - Immediate$15.63Näytä tiedot
11_SMA-50-0-150/033_-E11_SMA-50-0-150/033_-E11_SMA-50-0-150/033_-ESMAPistotulppa, UrosnastaPuristin0 - Immediate$10.03Näytä tiedot
11_716-50-0-150/033_-E11_716-50-0-150/033_-E11_716-50-0-150/033_-E7/16 DINPistotulppa, UrosnastaPuristin0 - Immediate$16.25Näytä tiedot
21_N-50-0-150/033_-E21_N-50-0-150/033_-E21_N-50-0-150/033_-EN-tyyppiJakki, NaaraspistokePuristin0 - Immediate$14.71Näytä tiedot
21_4310-U50-0-150/003_-E21_4310-U50-0-150/003_-E21_4310-U50-0-150/003_-E4,3/10Jakki, NaaraspistokePuristin0 - Immediate$15.63Näytä tiedot
21_NEX10-50-0-150/033_-E21_NEX10-50-0-150/033_-E21_NEX10-50-0-150/033_-ENEX10Jakki, NaaraspistokePuristin0 - Immediate$16.19Näytä tiedot
Published: 2025-10-27