AU1 Series Automotive USB Type-C® Connector

The Hirose AU1 series automotive USB Type-C connector is built for harsh environments

Image of Hirose AU1 Series Automotive USB Type-C ConnectorThe Hirose AU1 series automotive-grade USB Type-C connector is built on the trusted CX series foundation. Engineered to meet USCAR-2 and USCAR-30 standards, the AU1 series delivers secure mating, vibration and heat resistance, and reliable performance in demanding environments. The CPA (connector position assurance) unit ensures accurate engagement, while multiple keying options support flexible system integration. Compatible with USB, DisplayPort, HDMI, and other high-speed data protocols, the AU1 series is ideal for modern automotive connectivity requirements.

Features
  • A proven design foundation built on Hirose’s trusted CX Series platform for USB Type-C automotive use
  • Compliance with USCAR-2 and USCAR-30 standards for assured reliability
  • A CPA unit that guarantees secure and accurate mating
  • Flexible keying options, supporting both standard and A-key configurations
  • Supports multiple high-speed transmission protocols, including USB, DisplayPort, and others
Applications
  • Automotive infotainment
  • Automotive USB user interface ports
  • Agricultural/construction equipment

USB Type-C® Assembly

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PLUG HARNESS, DOUBLE ENDED, STRAAU1MSS-24S-1000-C(805)PLUG HARNESS, DOUBLE ENDED, STRA15 - Immediate$35.29Näytä tiedot

USB Type-C® Plugs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RECEPTACLE, 24 POS., MALE, STRAIAU1FS-24P(805)RECEPTACLE, 24 POS., MALE, STRAI212 - Immediate$4.04Näytä tiedot
RECEPTACLE, 24 POS., MALE, STRAIAU1FSA-24P(805)RECEPTACLE, 24 POS., MALE, STRAI174 - Immediate$4.04Näytä tiedot
RECEPTACLE, 24 POS., MALE, RIGHTAU1FR-24P(805)RECEPTACLE, 24 POS., MALE, RIGHT96 - Immediate$4.96Näytä tiedot
RECEPTACLE, 24 POS., MALE, RIGHTAU1FRA-24P(805)RECEPTACLE, 24 POS., MALE, RIGHT200 - Immediate$4.96Näytä tiedot

Housings and Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PLUG, STRAIGHT, SHIELD COVER AAU1MS-24S-SLDA(805)PLUG, STRAIGHT, SHIELD COVER A1973 - Immediate$0.63Näytä tiedot
PLUG, STRAIGHT, SHIELD COVER BAU1MS-24S-SLDB(805)PLUG, STRAIGHT, SHIELD COVER B575 - Immediate$0.63Näytä tiedot
PLUG, STRAIGHT, RETAINERAU1MS-24RS(805)PLUG, STRAIGHT, RETAINER311 - Immediate$2.78Näytä tiedot
PLUG, LATCH-LOCK, STRAIGHT, HOUSAU1MS-24S-HU/C(805)PLUG, LATCH-LOCK, STRAIGHT, HOUS117 - Immediate$3.14Näytä tiedot
PLUG, LATCH-LOCK, STRAIGHT, HOUSAU1MSA-24S-HU/C(805)PLUG, LATCH-LOCK, STRAIGHT, HOUS197 - Immediate$3.14Näytä tiedot
PLUG, INSIDE UNIT, 24 POS, FEMALCX60-24S1-UNITPLUG, INSIDE UNIT, 24 POS, FEMAL128 - Immediate$1.70Näytä tiedot
Published: 2025-06-25