ix Industrial® In-Line Cable Jack Connectors

HARTING connectors are ideal for many applications including industrial robot arms and cameras

Image of HARTING ix Industrial® In-Line Cable Jack ConnectorsHARTING offers the ix Industrial® in-line cable jack and panel feed-through as part of their growing ix Industrial connectors line.This connector allows for high versatility of design and cable routing solutions.Type A is offeredfor Ethernet applications, and Type B is offered for signals and serial bus systems.

Features
  • Type A (Ethernet) and Type B (signal) interfaces
  • Transmission: Cat. 6A class EA up to 500 MHz (Type A)
  • Data rate: 10 Mbit/s to 10 Gbit/s (Type A)
  • Rated current: 1.5 A, rated voltage: 50 VAC, 60 VDC 3 A per contact when used with four contacts (Type B)
  • Operating temp: -40° to +85°C
  • Insertion/withdrawal force: ≤25 N
 
  • IP rating: IP20
  • Mating cycles: ≥5,000
  • IEC 61076-3-124 and EN 45545-2
  • UL 1977 ECBT2.E102079
  • Two functions: in-line and PFT connection
  • Stepped cover design miniaturization
Applications
  • Control cabinets
  • Electrical enclosures
  • Industrial robot arms
  • Industrial cameras
 
  • Server racks
  • HMI
  • Handheld devices

ix Industrial In-Line Cable Jack Connectors

KuvaManufacturer Part NumberKuvausLiittimen malliLiittimen tyyppiNapojen lukumääräSaatavana oleva määrä HintaNäytä tiedot
IX INDUSTRIAL 10A-1 JACK SL-S09451812569XLIX INDUSTRIAL 10A-1 JACK SL-SPistotulppaMonikäyttöinen1067 - Immediate$8.21Näytä tiedot
IX INDUSTRIAL 10B-1 JACK SL-S09451819009XLIX INDUSTRIAL 10B-1 JACK SL-SPistotulppaMonikäyttöinen1031 - Immediate$8.21Näytä tiedot
Published: 2025-01-13