Han® HPR HPTC Series

HARTING's Han HPR connector system for harsh environments ensures shielding and offers an effective mechanical coding system

Image of HARTING's Han® HPR HPTC SeriesHARTING's Han HPR high-performance transformer connector (HPTC) series was specially developed for railway transformer applications. Transformer connections are exposed to environmental influences, including mechanical impacts, water, oil, direct sunlight, and ozone, all of which can negatively influence the lifetime of the connections. The Han HPR standard enables use in harsh environments. Hoods, housings, and cable glands have been optimized for outdoor use; everything is designed to be very robust, so the connection between a pantograph, transformer, and train busbar remains stable over the long term.

The Han HPR HPTC simplifies installation. No shrinking or taping is required to set up transformer connections. The interfaces are quick to prepare; crimp the contacts, insert the insulating body with shielding into the housing, close the cover, and the cable side is ready.

Numerous encoding options are available. Two coding elements in the mounted housing open up 16 different combination possibilities. One connector type is therefore sufficient for the transformer connection; everything else can be controlled via coding. This significantly reduces the inventory needed and helps to reduce costs.

The Han HPR HPTC series is retrofit. The transformer side has the same dimensions as existing solutions in the market. Existing contours on the transformer can be reused, meaning design changes are not necessary. Customers can use the HARTING housing system to replace former solutions.

Features
  • Robust design
  • Time savings due to easy installation and shielding without shrinking or taping
  • Cost savings due to minimum inventory needed based on efficient coding system
  • Retrofit, existing contours on the transformer can be reused, making design changes unnecessary
  • Longer lifetime due to Han HPR standard metal hoods and housings for harsh environments
  • Shock and vibration proofed solution according to pollution degree 2
  • Limiting temperature: -40°C to +125°C
  • Rated current: Up to 1,400 A
  • Rated voltage: 3,600 V
  • IP65/67 protection
Applications
  • Railway transformers
  • Energy storage systems
  • Power conversion equipment
  • Heavy machinery power interfaces
  • Transportation

Han® HPR HPTC Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HPTC DEVICE SIDE FOR 2X240MM2 IP10402911009HPTC DEVICE SIDE FOR 2X240MM2 IP2 - Immediate$914.59Näytä tiedot
HPTC 1400 CABLE SIDE FOR 2X240MM10402912129HPTC 1400 CABLE SIDE FOR 2X240MM0 - Immediate$841.72Näytä tiedot
HPTC 1400 CABLE SIDE FOR 2X185MM10402912118HPTC 1400 CABLE SIDE FOR 2X185MM0 - Immediate$841.72Näytä tiedot
HPTC 400 CABLE SIDE FOR 120MM2,10402712136HPTC 400 CABLE SIDE FOR 120MM2,2 - Immediate$518.14Näytä tiedot
HPTC 850 CABLE SIDE FOR 185MM2,10402812128HPTC 850 CABLE SIDE FOR 185MM2,2 - Immediate$565.31Näytä tiedot
Published: 2022-08-03