Han® HPR EasyCon16 Side Entry Cover

The HARTING Han HPR EasyCon16 side entry cover is designed for applications with limited space

Image of HARTING Han®HPR EasyCon16 Side Entry CoverHARTING extends the existing Han HPR EasyConSize 16 portfolio with an end cover with side entry designed for applications with limited space. The side entry cover improves cable routing for users, a design initially requested by a user in the railway industry to save space and reduce the bending radius of the cable.

Features
  • Slim design and footprint
  • Compatible with Han Modular
  • IP69K and outdoor rated
Applications
  • Power conversion systems
  • Windfarm interfaces
  • Jumper cabling
  • Distribution boxes
  • Outdoor machinery
  • Mining power conversion
  • Remote rail infrastructure
Technical Specifications
  • Size: 16 B
  • -40°C to +125°C
  • Screw locking
  • M40
  • Material
    • Aluminum die cast
    • Powdered coated
    • NBR seal
  • Vibration proof acc. DIN EN 61373 Cat. 1B
  • IP68/69 protected acc. IEC 60529
Markets
  • Machinery
  • Railway
  • Energy

Han® HPR EasyCon16 Side Entry Cover

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
HAN HPR EASYCON 16 SIDE ENTRY
97000000972HAN HPR EASYCON 16 SIDE ENTRY5 - Immediate$137.56Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
M40 EMC CABLE GLAND FOR HPR EASY19000005032M40 EMC CABLE GLAND FOR HPR EASY0 - Immediate$258.47Näytä tiedot
M40 EMC CABLE GLAND FOR HPR EASY19000005031M40 EMC CABLE GLAND FOR HPR EASY0 - Immediate$157.10Näytä tiedot
16 HPR EASYCON MODULAR FRAME AF0940016993116 HPR EASYCON MODULAR FRAME AF0 - Immediate$82.46Näytä tiedot
16 HPR EASYCON MODULAR FRAME AF0940016993216 HPR EASYCON MODULAR FRAME AF0 - Immediate$82.46Näytä tiedot
Published: 2026-02-27