Han® E PCB/PIT Contacts

HARTING contacts offer a solderless connection to the PCB for Han 10 EE

Image of HARTING Han® E PCB/PIT ContactsHARTING Han E PCB/PIT contacts have a solution connecting Han 10 EE inserts to the PCB, increasing the portfolio of PCB solutions for Han Monoblock inserts. These contacts are press-in type contacts for a solderless connection to the PCB.

Features
  • Compatible with the Han 10 EE only
  • -40°C to +125°C
  • 16 A, 100 V, and 3 kV
  • Copper alloy
  • Spring for connecting to the PCB
  • Solderless connection to the PCB for Han 10 EE
  • Toolless assembly to the PCB without the PCB adapter, disassembly from the PCB is possible
  • Fulfill the specifications of the robust shock- and vibration-proof Han heavy-duty contacts
Applications
  • Power conversion systems
  • Wind farm interfaces
  • Jumper cabling
  • Distribution boxes
  • Outdoor machinery
  • Mining power conversion
  • Remote energy storage
  • Conveyor drives

Han® E PCB/PIT Contacts

KuvaManufacturer Part NumberKuvausNasta tai pistokeSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
HAN E_CT_M_PCB/PIT_AG_F.EE
97000001500HAN E_CT_M_PCB/PIT_AG_F.EEKOSKETINNASTA0 - Immediate$12.08Näytä tiedot
Uudet tuotteet
HAN E_CT_F_PCB/PIT_AG_F.EE
97000001498HAN E_CT_F_PCB/PIT_AG_F.EEPistorasia100 - Immediate$12.52Näytä tiedot
Published: 2026-01-06