Hall Effect Current Sensors

HARTING’s Hall effect current sensors provide current measurement in power electronic applications

Image of HARTING's Hall Effect Current Sensors HARTING's current sensors have a robust design, making them ideal in harsh conditions for markets such as rail technology and renewable energy. They are highly immune to interference where external magnetic fields are concerned. A further benefit for developers is that it is easy to build the sensors into existing applications, as they have standard footprint and installation measurements. The appropriate connection technology and pre-assembled signal cables enable cost-effective and secure assembly. Mating connectors and cables are no longer manufactured separately, reducing the overall number of parts required.

These Hall effect sensors can measure different kinds of currents and are ideal for use in generators, electrical drives, switch mode power supplies, and other power electronic applications. These HARTING closed-loop sensors feature a current rating of 100 A to 2 kA, a DC to 100 kHz frequency range, and 1 µs or 3 µs response time.

Features
  • 100 A to 2 kA current rating
  • DC to 100 kHz frequency range
  • 1 µs or 3 µs response time
  • Closed-loop sensors
Applications
  • Power electronic applications
    • Robots
    • Elevators
    • Cranes
    • Welding systems
    • Electro-plating
    • Electric vehicles
    • Ship propulsion systems
  • Electrical drives
  • Switch mode power supplies
  • Generators

Hall Effect Current Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CURRENT SENSOR HE/CL 500A20310500101CURRENT SENSOR HE/CL 500A0 - ImmediateSee Page for PricingNäytä tiedot
CURRENT SENSOR HE/CL 300A20310300101CURRENT SENSOR HE/CL 300A0 - ImmediateSee Page for PricingNäytä tiedot
CURRENT SENSOR HE/CL 2000A20312000101CURRENT SENSOR HE/CL 2000A0 - Immediate$203.80Näytä tiedot
CURRENT SENSOR HAN OPEN LOOP 30020320300101CURRENT SENSOR HAN OPEN LOOP 3000 - Immediate$92.45Näytä tiedot
CURRENT SENSOR HAN OPEN LOOP 50020320500101CURRENT SENSOR HAN OPEN LOOP 5000 - ImmediateSee Page for PricingNäytä tiedot
CURRENT SENSOR HAN OPEN LOOP 80020320800101CURRENT SENSOR HAN OPEN LOOP 8002 - Immediate$48.48Näytä tiedot
CURRENT SENSOR HE/CL 200A20310200101CURRENT SENSOR HE/CL 200A0 - Immediate$96.70Näytä tiedot
CURRENT SENSOR HE/CL 200A20310200102CURRENT SENSOR HE/CL 200A0 - Immediate$85.53Näytä tiedot
CURRENT SENSOR HE/CL 500A20310509101CURRENT SENSOR HE/CL 500A0 - Immediate$217.25Näytä tiedot
Published: 2018-09-27