P-Channel MOSFET Series 1

Goford Semiconductor's P 60 V MOSFET comes in D2PAK, TO-220, and POWER SO-8 package options

Image of Goford's P Channel MOSFET Series 1 Goford's P-channel MOSFET is a type of metal-oxide-semiconductor field-effect transistor (MOSFET) where the channel is composed of a majority of holes as current carriers. An advantage of the P-channel MOSFET characteristic is the simplified gate driving technique that often reduces overall cost.

Goford offers various package options, including P60V in D2PAK, TO-220, and POWER SO-8. It uses advanced trench and SGT technology to provide excellent RDS(ON) and low gate charge. It can be widely applied for power supplies, BMS, and solar inverters. Goford offers -150 V to -12 V MOSFETs.

Features
  • Simplified gate driving technique
  • Fast switching
  • Avalanche ruggedness
  • ESD-protected products available
  • RoHS compliant and halogen-free
Applications
  • Power switches
  • DC/DC converters
  • Inverters

P-Channel MOSFET Series 1

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MOSFET P-CH 60V 103A DFN5*6-8LGT065P06D5MOSFET P-CH 60V 103A DFN5*6-8L2142 - Immediate$2.50Näytä tiedot
P-60V,-25A,RD(MAX)<70M@-10V,VTH-G700P06D5P-60V,-25A,RD(MAX)<70M@-10V,VTH-1789 - Immediate$0.83Näytä tiedot
MOSFET P-CH 60V 48A DFN5*6-8LG230P06D5MOSFET P-CH 60V 48A DFN5*6-8L3334 - Immediate$1.29Näytä tiedot
P-60V,-40A,RD(MAX)<30M@-10V,VTH-G300P06D5P-60V,-40A,RD(MAX)<30M@-10V,VTH-2838 - Immediate$1.17Näytä tiedot
P60V,RD(MAX)<18M@-10V,VTH-2V~-3VG65P06D5P60V,RD(MAX)<18M@-10V,VTH-2V~-3V0$1.61Näytä tiedot
P-60V,-195A,RD(MAX)<7.5M@-10V,VTG080P06MP-60V,-195A,RD(MAX)<7.5M@-10V,VT162 - Immediate$2.80Näytä tiedot
P-60V,25A,RD<70M@-10V,VTH1V~-2.5G700P06TP-60V,25A,RD<70M@-10V,VTH1V~-2.556 - Immediate$1.13Näytä tiedot
P-60V,-60A,RD(MAX)<20M@-10V,VTH-G230P06TP-60V,-60A,RD(MAX)<20M@-10V,VTH-107 - Immediate$1.60Näytä tiedot
P-60V,RD(MAX)<18M@-10V,VTH-2.0V~G65P06TP-60V,RD(MAX)<18M@-10V,VTH-2.0V~0$1.97Näytä tiedot
P-60V,-82A,RD(MAX)<7.5M@-10V,VTHGT065P06TP-60V,-82A,RD(MAX)<7.5M@-10V,VTH21 - Immediate$2.60Näytä tiedot
MOSFET, P-CH,-60V,-160A,RD(MAX)<GT042P06TMOSFET, P-CH,-60V,-160A,RD(MAX)<0$3.68Näytä tiedot
P-60V,-195A,RD(MAX)<7.5M@-10V,VTG080P06TP-60V,-195A,RD(MAX)<7.5M@-10V,VT100 - Immediate$2.77Näytä tiedot
Published: 2024-07-15