GTM96600 Series AC/DC Desktop Power Supplies

The GlobTek GTM96600 series of tabletop/desktop power supplies offer up to 60 W of power

Image of GlobTek’s GTM96600 Series AC/DC Desktop Power SuppliesThe GlobTek GTM96600 is a robust and adaptable power supply designed to meet the needs of ICT, ITE, medical, and household applications. This wall plug-in and desktop combination unit delivers reliable performance with a regulated switchmode AC/DC power supply, ensuring compatibility across a wide range of devices and regions. With an output rating of 60 W and a voltage range of 5 V to 54 V in 0.1 V increments, it offers flexibility for various power requirements. The unit complies with stringent international standards, including IEC 60601-1 for medical use and Level VI efficiency, making it a trusted choice for global markets. Its interchangeable blade system supports seamless integration with standard international power cords, enhancing its versatility. Ideal for engineers and designers seeking a dependable power solution, this GlobTek power supply combines safety, efficiency, and adaptability in a compact design.

Features
  • Wide input voltage range: operates at 100 V to 240 V, 50 Hz to 60 Hz for global compatibility
  • Flexible output: delivers 60 watts with 5 V to 54 V output in 0.1 V increments
  • Interchangeable blades: supports proprietary blades or standard IEC 60320/C8 plugs
  • High efficiency: meets Level VI efficiency standards for energy savings
  • Comprehensive certifications including CB 60601-1, cETLus 60601-1, UL 1310, and more
  • Robust design: operates up to +74°C with derated output and cold starts at -40°C
  • Safety compliance: conforms to 62368-1, 61558-1, and 60335 standards
  • Compact packaging: carton size of 465 mm x 415 mm x 225 mm with a gross weight of 15.2 kg
  • Double insulation: enhances safety for medical and household applications
  • Global approvals: certified for use in Korea, Taiwan, India, and other regions
Applications
  • Medical devices: powers diagnostic and monitoring equipment
  • ICT systems: supports networking and communication devices
  • Household appliances: ideal for smart home gadgets
  • Consumer electronics: used in audio/video equipment
  • Industrial controls: drives automation and control systems
  • Portable devices: charges tablets and other mobile devices
  • Lighting systems: provides power for LED lighting solutions
  • Test equipment: supports precision measurement tools
  • Security systems: powers surveillance and access control devices
  • Telecommunications: enables reliable power for telecom infrastructure

GTM96600-60VV.V-R2 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC DSKTP/WALL MT ADPT 15V 60WRR9KG4000T00CIMR6BAC/DC DSKTP/WALL MT ADPT 15V 60W69 - Immediate$24.35Näytä tiedot
AC/DC DSKTP/WALL MT ADPT 24V 60WRR9KI2500LCPCIMR6BAC/DC DSKTP/WALL MT ADPT 24V 60W44 - Immediate$22.28Näytä tiedot
AC/DC DSKTP/WALL MT ADPT 15V 60WRR9KG4000LCPCIMR6BAC/DC DSKTP/WALL MT ADPT 15V 60W107 - Immediate$25.48Näytä tiedot
AC/DC DSKTP/WALL MT ADPT 30V 60WRR9KR2000T00CIMR6BAC/DC DSKTP/WALL MT ADPT 30V 60W32 - Immediate$22.28Näytä tiedot
AC/DC DSKTP/WALL MT ADPT 12V 60WRR9KE5000CCPCIMR6BAC/DC DSKTP/WALL MT ADPT 12V 60W138 - Immediate$22.28Näytä tiedot
AC/DC DSKTP/WALL MT ADPT 48V 60WRR9KX1250T00CIMR6BAC/DC DSKTP/WALL MT ADPT 48V 60W24 - Immediate$22.28Näytä tiedot
ACDC DSKTP/WALL MT ADP 5.95V 40WRR9KB6667T00CIMR6BACDC DSKTP/WALL MT ADP 5.95V 40W33 - Immediate$22.28Näytä tiedot
AC/DC DSKTP/WALL MT ADPT 19V 60WRR9KZ3157T00CIMR6BAC/DC DSKTP/WALL MT ADPT 19V 60W40 - Immediate$22.28Näytä tiedot
AC/DC DSKTP/WALL MT ADAPT 9V 54WRR9KD6000T00CIMR6BAC/DC DSKTP/WALL MT ADAPT 9V 54W44 - Immediate$21.83Näytä tiedot
AC/DC DSKTP/WALL MT ADPT 12V 60WRR9KE5000T00CIMR6BAC/DC DSKTP/WALL MT ADPT 12V 60W0 - Immediate$23.11Näytä tiedot

GTM96600-60VV.V-R3A Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC DSKTP/WALL MT ADPT 12V 60WRR9LE5000LCPCIMR6BAC/DC DSKTP/WALL MT ADPT 12V 60W82 - Immediate$23.73Näytä tiedot
AC/DC DSKTP/WALL MT ADAPT 5V 40WRR9LA8000LCPIM(R6B)AC/DC DSKTP/WALL MT ADAPT 5V 40W17 - Immediate$26.71Näytä tiedot
AC/DC DSKTP/WALL MT ADPT 48V 60WRR9LX1250T00CIMR6BAC/DC DSKTP/WALL MT ADPT 48V 60W13 - Immediate$20.68Näytä tiedot
ACDC DSKTP/WALL MT ADP 5.95V 40WRR9LB6667T00CIMR6BACDC DSKTP/WALL MT ADP 5.95V 40W5 - Immediate$22.71Näytä tiedot
AC/DC DSKTP/WALL MT ADPT 20V 60WRR9LZ3000T00CIMR6BAC/DC DSKTP/WALL MT ADPT 20V 60W18 - Immediate$22.28Näytä tiedot
AC/DC DSKTP/WALL MT ADAPT 9V 54WRR9LD6000T00CIMR6BAC/DC DSKTP/WALL MT ADAPT 9V 54W40 - Immediate$22.28Näytä tiedot
AC/DC DSKTP/WALL MT ADPT 15V 60WRR9LG4000T00CIMR6BAC/DC DSKTP/WALL MT ADPT 15V 60W4 - Immediate$22.91Näytä tiedot
AC/DC DSKTP/WALL MT ADPT 12V 60WRR9LE5000CCPCIMR6BAC/DC DSKTP/WALL MT ADPT 12V 60W60 - Immediate$23.67Näytä tiedot
AC/DC DSKTP/WALL MT ADPT 12V 60WRR9LE5000T00CIMR6BAC/DC DSKTP/WALL MT ADPT 12V 60W48 - Immediate$24.35Näytä tiedot
AC/DC DSKTP/WALL MT ADAPT 5V 40WRR9LA8000CCPIM(R6B)AC/DC DSKTP/WALL MT ADAPT 5V 40W8 - Immediate$26.53Näytä tiedot

GTM96600-6024-R2 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC DSKTP/WALL MT ADPT 24V 60WRR9KI2500LLWCIMR6BAC/DC DSKTP/WALL MT ADPT 24V 60W0 - Immediate$21.97Näytä tiedot
AC/DC DSKTP/WALL MT ADPT 24V 60WRR9KI2500LRPCIMR6BAC/DC DSKTP/WALL MT ADPT 24V 60W0 - Immediate$13.93Näytä tiedot
Published: 2019-02-28
Updated: 2025-07-07