GD25LX256E High-Performance Octal SPI NOR Flash Memory

GigaDevice’s GD25LX high-performance Octal Flash memory series features exceptional READ performance up to 400 MB/s data throughput

Image of GigaDevice's GD25LX256E High-Performance Octal SPI NOR Flash MemoryGigaDevice’s GD25LX series supports Octal SPI double transfer rate (DTR) and command set with up to 200 MHz maximum frequency. Its highly efficient execute-in-place (XIP) operation allows high data throughput from the external Flash with an option to remove DRAM. The GD25LX can reduce instruction fetch time, power, cost, and board space.

Features
  • 1.65 V to 2.0 V operating voltage range
  • Operates in single SPI and octal I/O xSPI modes
  • Compatible to JEDEC xSPI standard
  • Xccela™ Flash consortium member
  • Highest READ performance serial Flash with 400 MB/s data throughput
  • Support execute-in-place
  • Support Octal SPI DTR READ
  • DQS and DLP features improve high-speed performance
  • ECC and CRC features improve reliability and I/O integrity
  • Support standard TFBGA24 and SOP16 packages
Applications
  • Automotive: Enables high-speed download and instant-on display
  • AI: High-reliability with internal ECC
  • IoT: Efficient XIP operation reducing SoC idle state and wait time

GD25LX256E High-Performance Octal SPI NOR Flash Memory

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC FLSH 256MBIT SPI/OCTL 24TFBGAGD25LX256EBIRYIC FLSH 256MBIT SPI/OCTL 24TFBGA0 - Immediate$5.18Näytä tiedot
Published: 2019-09-12