ELI70-CR Touchscreen LCD

FDI's ELI70-CR 7.0" WVGA LCD panel with LED backlight

Image of FDI's ELI-70 Touchscreen LCDFDI introduces ELI® as a solution to the common customer problems of adding LCD interface to computing platforms or Single Board Computers (SBCs). ELI is designed, manufactured and tested in the USA by FDI’s skilled production team. Every unit is fully supported by the USA based team of engineers and technical specialists.

ELI is designed to play nicely with most products, including some of the more popular units like: Raspberry Pi, BeagleBone Black, Linux, Android, Angstrom and Debian. These have been tested and confirmed to work with ELI. ELI should also work with almost any SBC that has an HDMI or DVI output. If you want to know for sure, just drop us an email at support@teamfdi.com, and list the specific P/N or model for your SBC and our Product Support Team will check it out and let you know.

Features
  • 7.0" WVGA LCD
  • 800 x 480 resolution
  • Integrated 4-wire resistive touch screen
  • Plug and play with popular single board computers
Additional Information

ELI70-R

KuvaManufacturer Part NumberKuvausKosketusnäyttöNäytön diagonaalinen kokoKatselualueSaatavana oleva määrä HintaNäytä tiedot
GRAPHIC DISPLAY TFT RGB 7"ELI70-CRGRAPHIC DISPLAY TFT RGB 7"Resistiivinen7" (177,80mm)154,08mm lev. x 85,92mm kork.0 - Immediate
110 - Factory Stock
$149.85Näytä tiedot
Published: 2015-03-06