AC/DC Power Supplies

FSP offers a wide selection of adapter, open frame, IPC, CRPS, and medical PSU AC/DC power supplies

Image of FSP AC/DC Power SuppliesFSP provides various specifications for adapters with a product range covering 10 W to 330 W and 5 V to 54 V. They offer a competitive adapter series over 90 W with an ultra-slim-sized (1"-high) design for laptop applications. The U3 series is up to 50% smaller than the regular FSP N3 models, giving it a significant advantage over similar adaptors.

FSP offers standard PSU single-output power from 65 W to 450 W in a 2” x 4” or 3” x 5” form factor with output voltages of 12 V, 24 V, 54 V, and 19 V. They also feature a low standby power of 0.15 W to 0.25 W. FSP provides PSU with peak power features and power ranges from 150 W to 300 W. Two-times-rated power maximum for the peak power is suitable for driving the motor.

Their IPC includes 1U, 2U, ATX, and Flex specifications with a product range covering 250 W to 850 W. Flex ATX is one of the most popular form factors, a power size designed for small industrial control computers. At 150 mm x 81.5 mm x 40 mm, some users call it a small 1U. Flex ATX is available in 150 W, 180 W, 220 W, 250 W, 300 W, and 350 W.

FSP CRPS operates in the range of 90 VAC to 264 VAC input voltage. FSP has long-term knowledge in server-related industries, supporting tier-one customer needs in product development and allowing them to resolve a myriad of R&D problems and provide multiple industrial solutions. In response to these various market requirements and compliance with standard CRPS specifications, FSP released different models of CRPS, ranging from 300 W to 2,700 W.

FSP is deeply involved in medical power supplies, with a full range of standard product lines in wattage. Their products include PC ATX power, adapter, open frame, and battery backup power. FSP provides standard power supplies with different form factors and power ratings for customers, offering 250 W to 400 W in the Flex form factor, 400 W to 900 W in the 1U form factor, and 400 W to 1,000 W in the PS2 form factor.

Features
  • IEC 62368 3rd edition
  • Adapter designed for 5,000 M above sea level, DOE level VI, no load 0.21 W-US, 88%, plus
  • CoC V5 Tier 2, no load 0.15 W–EU, 89%
  • Open frame: UL or CSA certificate, surge ±2 KV diff., ±4 KV com, Class B conducted and radiated emission, and support system standby power less than 0.5 W
  • IPC IEC61000, complying with EMC standards
  • CRPS meets 80 Plus Platinum or Titanium Level efficiency, PMBus 1.2, supports HVDC input (240 VDC), low ripple and noise, and 0°C to +55°C operation
  • Medical PSU designed to meet IEC 60601-1 and IEC 62368-1, BF class isolation, 2 MOPP, EN55011, and high-altitude 5,000 M operation
Applications
  • Adapters: thermal printers, small ATM machines, card-swipe machines, handheld POS machines, laptop computers, Chromebooks, digital cameras, tablets, and mobile phones
  • Open frame: switches, PoE switches, routers, gateways, firewalls, security, audio and video, industrial controls, and printers
  • IPC: industrial control equipment, industrial computers, surveillance systems, POS systems, gaming machines, Edge computing, and IoT devices
  • CRPS: AI servers, data centers, edge computing, telecom equipment, networking equipment, surveillance equipment, IPC systems, and MGX systems
  • Medical PSU: ultrasonic, endoscopes, ophthalmology, X-ray equipment, DNA sequencing, and respirators

AC/DC Wall Adapters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC DESKTOP ADAPTER 12V 48WFSP048-RHAN3AC/DC DESKTOP ADAPTER 12V 48W109 - Immediate$14.62Näytä tiedot
AC/DC DESKTOP ADAPTER 24V 90WFSP090-AAAN3AC/DC DESKTOP ADAPTER 24V 90W0 - Immediate$33.15Näytä tiedot
AC/DC DESKTOP ADAPTER 12V 120WFSP120-AHAN3AC/DC DESKTOP ADAPTER 12V 120W495 - Immediate$37.79Näytä tiedot
AC/DC DESKTOP ADAPTER 54V 120WFSP120-AWAN3AC/DC DESKTOP ADAPTER 54V 120W118 - Immediate$37.79Näytä tiedot
AC/DC DESKTOP ADAPTER 19V 120WFSP120-ABAN3AC/DC DESKTOP ADAPTER 19V 120W644 - Immediate$37.79Näytä tiedot

Open Frame

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 19V 65WFSP065-P24-A19AC/DC CONVERTER 19V 65W416 - Immediate$11.81Näytä tiedot
AC/DC CONVERTER 12V 65WFSP065-P24-A12AC/DC CONVERTER 12V 65W79 - Immediate$11.81Näytä tiedot
AC/DC CONVERTER 24V 80WFSP080-P24-A24AC/DC CONVERTER 24V 80W555 - Immediate$16.28Näytä tiedot
AC/DC CONVERTER 12V 150WFSP150-P35-A12AC/DC CONVERTER 12V 150W177 - Immediate$29.41Näytä tiedot
AC/DC CONVERTER 12V 200WFSP350-F35-A12AC/DC CONVERTER 12V 200W153 - Immediate$51.50Näytä tiedot

IPC

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC CNVT 3.3V 5V 2X12V -12VFSP400-70AGGBM(M)AC/DC CNVT 3.3V 5V 2X12V -12V160 - Immediate$84.21Näytä tiedot
AC/DC CNVRTR 3.3V 5V 4X12V 500WFSP500-80AGGBM(M)AC/DC CNVRTR 3.3V 5V 4X12V 500W217 - Immediate$100.42Näytä tiedot
AC/DC CNVRTR 3.3V 5V 4X12V 600WFSP600-80PSA(SK)AC/DC CNVRTR 3.3V 5V 4X12V 600W0 - Immediate$108.79Näytä tiedot
AC/DC CNVRTR 3.3V 5V 4X12V 700WFSP700-80PSA(SK)AC/DC CNVRTR 3.3V 5V 4X12V 700W67 - Immediate$125.79Näytä tiedot
AC/DC CNVT 3.3V 5V 2X12V 2X-12VFSP350-70MUAC/DC CNVT 3.3V 5V 2X12V 2X-12V256 - Immediate$149.77Näytä tiedot

CPRS

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 12V 550WFSP550-20FMAC/DC CONVERTER 12V 550W212 - Immediate$127.49Näytä tiedot
AC/DC CONVERTER 2X12V 2130WFSP1200-20FMAC/DC CONVERTER 2X12V 2130W190 - Immediate$305.96Näytä tiedot
AC/DC CONVERTER 2X12V 2530WFSP1600-20FMAC/DC CONVERTER 2X12V 2530W85 - Immediate$356.96Näytä tiedot
AC/DC CONVERTER 12V 780WFSP800-20FMAC/DC CONVERTER 12V 780W0 - Immediate$212.48Näytä tiedot
AC/DC CONVERTER 12V 2000WFSP2000-20FMAC/DC CONVERTER 12V 2000W1 - Immediate$424.95Näytä tiedot

Medical Adapters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC DESKTOP ADAPTER 5V 25WFSP025M-DPAAC/DC DESKTOP ADAPTER 5V 25W5 - Immediate$16.70Näytä tiedot
AC/DC DESKTOP ADAPTER 18V 30WFSP030M-DDAAC/DC DESKTOP ADAPTER 18V 30W69 - Immediate$16.70Näytä tiedot
AC/DC DESKTOP ADAPTER 15V 30WFSP030M-DGAAC/DC DESKTOP ADAPTER 15V 30W33 - Immediate$16.70Näytä tiedot
AC/DC DESKTOP ADAPTER 12V 30WFSP030M-DHAAC/DC DESKTOP ADAPTER 12V 30W127 - Immediate$16.70Näytä tiedot
AC DC, 24V, 60W MEDICAL ADAPTER,FSP060M-DAA3AC DC, 24V, 60W MEDICAL ADAPTER,50 - Immediate$20.94Näytä tiedot

Medical Open Frame

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 12V 80WPM101-12AAC/DC CONVERTER 12V 80W60 - Immediate$35.29Näytä tiedot
AC/DC CONVERTER 24V 100WPM101-14AAC/DC CONVERTER 24V 100W0 - Immediate$30.88Näytä tiedot
AC/DC CONVERTER 12V 100WPM150-12AAC/DC CONVERTER 12V 100W2 - Immediate$49.16Näytä tiedot
AC/DC CONVERTER 24V 101WPM150-14AAC/DC CONVERTER 24V 101W59 - Immediate$49.16Näytä tiedot
AC/DC CONVERTER 12V 150WPM202-12BN1AC/DC CONVERTER 12V 150W32 - Immediate$84.40Näytä tiedot

Medical Enclosed

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC CNVT 3.3V 5V 12V -12V 180WFSP180-50FGNBI(M)AC/DC CNVT 3.3V 5V 12V -12V 180W111 - Immediate$60.04Näytä tiedot
AC/DC CNVT 3.3V 5V 12V -12V 258WFSP220-50FGBBI(M)AC/DC CNVT 3.3V 5V 12V -12V 258W286 - Immediate$63.93Näytä tiedot
AC/DC CNV 2X3.3V 5V 12V -5V -12VFSP220-60MPCAC/DC CNV 2X3.3V 5V 12V -5V -12V29 - Immediate$82.46Näytä tiedot
AC/DC CNV 3.3V 5V 12V -5V 2X-12VFSP250-60MPCAC/DC CNV 3.3V 5V 12V -5V 2X-12V56 - Immediate$100.82Näytä tiedot
AC/DC CNVT 3.3V 5V 2X12V 2X-5VFSP300-70MUAC/DC CNVT 3.3V 5V 2X12V 2X-5V25 - Immediate$132.94Näytä tiedot
Published: 2025-01-06