Compact Thermal Imaging Camera
FLIR's pocket-size professional thermal tool for building inspections, facilities maintenance, HVAC, or electrical repair
FLIR’s compact thermal imaging cameras are designed to be users' go-to tool for building inspections, facilities maintenance, HVAC, or electrical repair. These slim cameras fit easily in a user's pocket so that they can take them anywhere. Their integrated touch-screens are a snap to learn, so users can quickly get to the job of finding hidden problems, documenting repairs, and sharing images over Wi-Fi.
FLIR’s MSX® image enhancement adds key details from the onboard visible light camera to the entire infrared image in real time. The result is an all-in-one, undiluted thermal picture with visible light features that lets users instantly recognize where the problematic heat pattern is. MSX is real-time whether watching the camera's LCD or streaming video over USB.
- Light, slim profile fits comfortably in any work pocket
- Brilliant 3” intuitive touch screen with auto orientation for easy viewing
- Wi-Fi enabled for instant peer-to-peer image sharing
- Area measurement box measures hottest or coldest spot (max./min.)
- MSX-enhanced thermal images provide stunning detail to help users identify problem areas easier
- FLIR’s unique 2-year to 10-year warranty, covering parts and labor for 2-years and the detector for 10-years
- Radiometric image stores 4800 pixels capable of capturing thermal measurements from -10°C to +150°C (+14°F to +302°F)
- High thermal sensitivity detects subtle temperature differences common in building applications
- FLIR Tools® professional reporting software, the industry standard in thermal image post analysis, is included
- Streaming video via FLIR Tools, a feature not usually available on low-cost thermal camera systems
- Building inspections
- Facilities maintenance
- HVAC
- Electrical repair
- Plumbing
- Mechanical
- Insulation
- Air leaks
- Moisture detection
- Automotive
Compact Thermal Imaging Camera
Kuva | Manufacturer Part Number | Kuvaus | Sisältää | Saatavana oleva määrä | Hinta | Näytä tiedot | ||
---|---|---|---|---|---|---|---|---|
![]() | ![]() | FLIR C3 | FLIR C3 COMPACT PROFESSIONAL THE | Kaapeli, Laturi, Manuaalinen, Virtalähde, Kolmijalkakiinnike | 0 - Immediate | See Page for Pricing | Näytä tiedot | |
![]() | ![]() | FLIR C2 | COMPACT PROFESSIONAL THERMAL CAM | Paristo, Kaapeli, Laturi, Hihna | 0 - Immediate | See Page for Pricing | Näytä tiedot |