HY0020 Bluetooth® LE v5.4 Module

FDK HY0020 modules use Slot Antenna on Shielded Package Technology for ultra-compact size

Image of FDK HY0020 Bluetooth® LE v5.4 Modules FDK HY0020 is an ultra-compact Bluetooth low-energy module. The Slot Antenna on Shielded Package Technology has realized a tiny module with built-in 32 kHz crystal and DC/DC circuit components, a small occupied area for printed circuit boards, and a high wiring design flexibility. Users just need to fit it for small and highly creative or unique products. Despite its small size, the module integrates a high-speed quartz crystal unit, a low-speed quartz crystal unit, and passive components around the power supply. Connecting sensors and batteries to the module quickly and easily configures a low-power consumption IoT component that can connect people and things.

Features
  • Bluetooth LE v5.4
  • Maximum output power: +4 dBm
  • Sensitivity: -94 dBm (1 Mbps)
  • Nordic nRF52832
  • Arm® Cortex®-M4F with 512 KB Flash and 64 KB RAM
  • Slot antenna on shielded package
  • Integrated 32 MHz, 32.768 kHz clock
  • Integrated LDO, DC/DC circuit
  • Number of GPIOs: 16 (UART, SPI, TWI, QDEC, ADC, PDM)
  • Supply voltage: 1.7 V to 3.6 V
  • Operating temperature range: -40°C to +85°C
  • LGA package: 3.5 mm x 10 mm x 1.0 mm
Applications
  • Wearables
  • Healthcare
  • Remote controls
  • IoT
  • Beacons
  • Computer peripherals

HY0020 Bluetooth® LE v5.4 Module

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD BT SMD 3.5X10X1 MMHY0020RF TXRX MOD BT SMD 3.5X10X1 MM1476 - Immediate$12.02Näytä tiedot

HY0020 Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR HY0020HY0022EVAL BOARD FOR HY002014 - Immediate$117.74Näytä tiedot
Published: 2025-04-16