ZipLine® High-Density, High-Performance Connector System

Amphenol Communications Solutions and DigiKey offer maximum signal density at data rates up to 12.5 Gb/s

Image of Amphenol ICC ZipLine® High-Density, High-Performance Connector SystemThe Amphenol Communications Solutions ZipLine connector system addresses customer demand for maximum signal density – a paramount requirement for future equipment platforms – at data rates up to 12.5 Gb/s.

The initial ZipLine signal modules with 1.8 mm column pitch support backplane and orthogonal midplane applications. A module with 72 differential pairs – consisting of 12 insert-molded leadframe assemblies (IMLAs), each supporting 6 high-speed differential signal pairs - provides the maximum density available by delivering 84.6 differential pairs per inch of card edge. Allowing a minimum 1-inch card slot pitch, the compact module dimensions help system designers address mechanical and thermal concerns. The 6-pair ZipLine signal IMLAs can also be configured on 1.5 mm column pitch to provide more than 100 signal pairs per inch of card edge for even more backplane signal density.

Features
  • Supports backplane and orthogonal midplane applications
  • 6-pair modules with IMLAs on 1.8 mm column pitch deliver 84.6 differential pairs per inch of card edge while allowing a minimum 1-inch card slot pitch
  • 6-pair modules can also be configured on 1.5 mm column pitch to provide >100 pairs per inch for even more density
  • 3-pair configuration is under development to enable use on 15 mm card slot pitch
  • Provides maximum signal density available at data rates up to 12.5 Gb/s
  • Use Amphenol ICC’s shield-less technology to deliver low insertion loss and crosstalk
  • Allows for mixed differential (orthogonal or backplane), single-ended or power pin assignments within a connector
  • A special power wafer, with up to 36 A capacity, can be integrated within a 6-pair module
  • Compatible with Hard Metric equipment practice
Applications
  • Communications
    • Routers
    • Switches
    • Networking
    • Access
    • Transport
  • Data
    • Servers
    • Storage systems
  • Industrial
    • Medical
    • Test and measurement

ZipLine® Connector System

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN HEADER HD 216POS PCB10076197-101LFCONN HEADER HD 216POS PCB0 - ImmediateSee Page for PricingNäytä tiedot
CONN RCPT HD 216POS EDGE MNT10076209-101LFCONN RCPT HD 216POS EDGE MNT3 - Immediate$17.52Näytä tiedot
CONN HEADER HD 216POS EDGE MNT10077555-101LFCONN HEADER HD 216POS EDGE MNT0 - Immediate$19.41Näytä tiedot
Published: 2009-07-02