BL54 Bluetooth® LE Series

The Ezurio BL54 series modules are engineered to support the latest Bluetooth standards and secure programming options

Image of Ezurio BL54 Bluetooth LE SeriesThe Ezurio BL54 series, built on Nordic Semiconductor technology, provides a range of Bluetooth LE modules optimized for wireless communication. This lineup includes the BL54H20, BL54L15, BL54L15µ, and BL54L10 models.

This BL54H20 series features a multi-core MCU architecture with a 2x increase in processing power and expanded memory. It supports advanced protocols and security standards for high-performance applications.

The BL54L15 series offers robust processing and expanded memory, providing secure, efficient connectivity in a compact module. The BL54L15µ is a more miniaturized version, measuring 6.3 mm x 7.9 mm x 1.6 mm, and is supported by a ready-made development kit for next-generation Bluetooth channel sounding solutions, pre-tuned and paired with the Metirionic advanced ranging stack.

The BL54L10 series provides a variant of the BL54L15 with reduced Flash and RAM, all within the same physical footprint.

All Ezurio BL54 series modules are designed for secure, reliable, and efficient wireless communication. They are engineered to support the latest Bluetooth standards and secure programming options.

BL54L15µ Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uutta DigiKeyllä
DVK DUAL ANT LE CHANNEL SOUNDING
453-00224-K2DVK DUAL ANT LE CHANNEL SOUNDING18 - Immediate$84.14Näytä tiedot
EVAL BOARD BL54L15U NRF54L15453-00223-K1EVAL BOARD BL54L15U NRF54L1583 - Immediate$67.99Näytä tiedot
EVAL BOARD BL54L15U NRF54L15453-00224-K1EVAL BOARD BL54L15U NRF54L1580 - Immediate$67.99Näytä tiedot
RF TXRX MOD BLUETOOTH SMD453-00223RRF TXRX MOD BLUETOOTH SMD4727 - Immediate$4.08Näytä tiedot
RF TXRX MOD BLUETOOTH PCB SMD453-00224RRF TXRX MOD BLUETOOTH PCB SMD770 - Immediate$4.08Näytä tiedot

BL54L15 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD BL54L15 NRF54L15453-00001-K1EVAL BOARD BL54L15 NRF54L1568 - Immediate$50.99Näytä tiedot
RF TXRX MOD BLUETOOTH PCB SMD453-00001RRF TXRX MOD BLUETOOTH PCB SMD1717 - Immediate$4.29Näytä tiedot
EVAL BOARD BL54L15 NRF54L15453-00044-K1EVAL BOARD BL54L15 NRF54L1536 - Immediate$50.99Näytä tiedot
RF TXRX MOD BLUETOOTH SMD453-00044RRF TXRX MOD BLUETOOTH SMD2487 - Immediate$4.14Näytä tiedot

BL54L10 Bluetooth® Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD BLUETOOTH PCB SMD453-00225RRF TXRX MOD BLUETOOTH PCB SMD1918 - Immediate$4.05Näytä tiedot
RF TXRX MOD BLUETOOTH SMD453-00226RRF TXRX MOD BLUETOOTH SMD978 - Immediate$4.05Näytä tiedot

BL54L1H20 Bluetooth® Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR BL54H20 CHIP453-00197-K1EVAL BOARD FOR BL54H20 CHIP0 - Immediate$80.74Näytä tiedot
Module, BL54H20, Bluetooth LE453-00197RModule, BL54H20, Bluetooth LE0 - Immediate$11.69Näytä tiedot
EVAL BOARD FOR BL54H20 MHF4453-00198-K1EVAL BOARD FOR BL54H20 MHF40 - Immediate$80.74Näytä tiedot
Module, BL54H20, Bluetooth LE453-00198RModule, BL54H20, Bluetooth LE0 - Immediate$11.69Näytä tiedot
Updated: 2026-03-10
Published: 2025-10-08