BL54L15µ Series Modules

Ezurio ultra-compact, high-performance Bluetooth® LE and 802.15.4 modules are designed for space-constrained applications

Image of Ezurio BL54L15µ SeriesThe Ezurio BL54L15µ series of embedded modules is engineered around the powerful Nordic Semiconductor nRF54L15 system-on-chip (SoC). This next-generation family redefines the possibilities for Bluetooth Low Energy (BLE) and 802.15.4 connectivity. Building on the proven foundation of the nRF52 series, the BL54L15µ delivers enhanced processing power, expanded memory, and advanced peripherals within an ultra-compact footprint (6.3 mm x 7.9 mm), making it an ideal solution for low-power wireless applications where size is a critical constraint.

Leveraging the Nordic nRF54L15 (WLCSP 300 µm) SoC, our miniature BL54L15µ modules provide secure and reliable Bluetooth LE and 802.15.4 communication, programmable with the Nordic SDK, Zephyr RTOS, and Canvas software suite.

Features

  • Nordic nRF54L15 SoC ensures exceptional performance and robust security for demanding wireless implementations
  • Dual-core architecture features a 128 MHz Arm® Cortex®-M33 application processor and a 128 MHz RISC-V coprocessor, providing significantly improved processing capabilities compared to prior generations like the nRF52840
  • High memory capacity integrates 1.5 MB non-volatile memory and 256 KB RAM to support complex application logic and data handling
  • Ultra-small form factor of just 6.3 mm x 1.75 mm x 7.9 mm enable integration into the most space-limited designs
  • Flexible antenna options offer a choice between an integrated PCB trace antenna or an onboard chip antenna for design versatility
  • Multiple development environments support programming with the Nordic nRF Connect SDK, Zephyr RTOS, and the intuitive Canvas software suite
  • Extensive peripheral set includes a wide array of interfaces: UART, SPI, TWI, ADC, I2S, PWM, TIMER, QDEC, RTC, WDT, NFC A-Tag, TEMP, COMP, LPCOMP, and UART
  • High-performance wireless connectivity: compliant with BLE 5.4 and 802.15.4 standards, achieving receive sensitivity down to -106 dBm and transmit power up to +8 dBm
  • Advanced security features are designed for PSA certified level 3, incorporating Secure Boot, Secure Firmware Update, Secure Storage, and robust protection against physical attacks
  • Industrial temperature range: -40°C to +105°C
  • Wide voltage compatibility supports a flexible supply voltage range of 1.7 V to 3.6 V
  • Integrated NFC A-Tag facilitates convenient contactless interaction and device pairing functionalities
  • Global regulatory compliance: working towards certifications including FCC/ISED/EU/UKCA/RCM/MIC/KC, as well as Bluetooth and 802.15.4 certifications
  • Supported by a ready-made development kit for next-generation Bluetooth Channel Sounding solutions, pre-tuned and paired with the Metirionic Advanced Ranging Stack

BL54L15µ Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uutta DigiKeyllä
DVK DUAL ANT LE CHANNEL SOUNDING
453-00224-K2DVK DUAL ANT LE CHANNEL SOUNDING13 - Immediate$84.14Näytä tiedot
EVAL BOARD BL54L15U NRF54L15453-00223-K1EVAL BOARD BL54L15U NRF54L1578 - Immediate$67.99Näytä tiedot
EVAL BOARD BL54L15U NRF54L15453-00224-K1EVAL BOARD BL54L15U NRF54L1579 - Immediate$67.99Näytä tiedot
RF TXRX MOD BLUETOOTH SMD453-00223RRF TXRX MOD BLUETOOTH SMD4272 - Immediate$4.22Näytä tiedot
RF TXRX MOD BLUETOOTH PCB SMD453-00224RRF TXRX MOD BLUETOOTH PCB SMD770 - Immediate$4.22Näytä tiedot
Updated: 2026-01-26
Published: 2025-05-22