BL54L10 Bluetooth Modules

Ezurio Bluetooth modules provide flexibility, performance, efficiency, and security

Image of Ezurio BL54L10 Bluetooth ModulesThe Ezurio BL54L10 series of embedded modules are built upon the powerful Nordic Semiconductor nRF54L10 system-on-chip (SoC). This next-generation family elevates the capabilities that are known and trusted from the popular nRF52 series, setting a high standard for Bluetooth Low Energy (Bluetooth LE) and 802.15.4 solutions.

The BL54L10 empowers unparalleled flexibility in design choice and future-proofing. Its sister part, the BL54L15, offers drop-in compatible memory and RAM module options, providing seamless scalability for evolving needs.

Features

  • Powered by Nordic nRF54L10 SoC: delivers secure, robust, and high-performance wireless connectivity
  • Dual-core processing power: features a 128 MHz Arm® Cortex®-M33 application processor and a 128 MHz RISC-V co-processor for demanding applications
  • Ample memory resources: equipped with 1.0 MB non-volatile memory and 192 KB RAM for efficient operation
  • Compact and versatile: offered in a small footprint (10 mm x 1.6 mm x 14 mm) with options for an integrated PCB trace antenna or MHF4 connector
  • Flexible programming: supports development using the Nordic nRF Connect SDK, Zephyr RTOS, and the intuitive Canvas software suite
  • Extensive interface options: provides a wide array of logical interfaces, including UART, SPI, TWI, ADC, I2S, PWM, TIMER, QDEC, RTC, WDT, NFC A-Tag, TEMP, COMP, LPCOMP, and GPIO
  • High-performance wireless: supports the latest Bluetooth LE 5.4 and 802.15.4 standards with receive sensitivity up to -106 dBm and transmit power up to +7 dBm
  • Enhanced security: designed for PSA Certified Level 3, featuring secure boot, secure firmware update, secure storage, and robust protection against physical attacks
  • Wide operating temperature: reliable performance across a broad temperature range of -40°C to +105°C
  • Flexible power supply: operates with a supply voltage range of 1.7 V to 3.6 V
  • Integrated NFC A-Tag: enables convenient contactless communication and pairing
  • Global compliance (pending): working towards certifications including FCC/ISED/EU/UKCA/RCM/MIC/KC, as well as Bluetooth and 802.15.4 certifications

BL54L10 Bluetooth Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD BLUETOOTH PCB SMD453-00225RRF TXRX MOD BLUETOOTH PCB SMD1918 - Immediate$4.16Näytä tiedot
RF TXRX MOD BLUETOOTH SMD453-00226RRF TXRX MOD BLUETOOTH SMD975 - Immediate$4.16Näytä tiedot
Published: 2025-05-23