CeraCharge™ Battery

TDK's CeraCharge™ is the first rechargeable, solid-state SMD battery

Image of Epcos' CeraCharge™ BatteryTDK's CeraCharge is the first solid-state rechargeable battery in compact SMD technology. Depending on requirements, the number of charge and discharge cycles this battery is able to perform ranges from several dozens to up to 1000. With its compact EIA 1812 package (4.5 mm x 3.2 mm x 1.1 mm) it offers a capacitance of 100 µAh at a rated voltage of 1.4 V. Apart from its rated current of 100 µA, the battery is also capable of delivering currents in the order of several mA for short periods. Thanks to the SMD technology, placement of the battery is easy, and it can be processed using reflow soldering techniques, which in turn reduces the production cost of the end product.

In contrast to most common technologies, CeraCharge is a solid-state rechargeable battery with no liquid electrolyte. The battery is based on a multilayer technology, similar to MLCCs. This means that a relatively high energy density and smallest volume are combined with the safety and high-volume manufacturing benefits of ceramic multilayer components.

Features
  • Compact SMD design in EIA 1812 case size
  • Easy placement and processing using reflow soldering techniques
  • Solid ceramic electrolyte rules out the risks of fire, explosion, or leakage of liquid electrolyte
Applications
  • IoT devices
  • Real-time clocks
  • Bluetooth® beacons
  • Systems for energy harvesting

Battery

KuvaManufacturer Part NumberKuvausKapasiteettiKoko/mitatSaatavana oleva määrä HintaNäytä tiedot
BATT LITH CER 1.5V EIA1812B73180A0101M199BATT LITH CER 1.5V EIA1812100µAh0,173" pit. x 0,118" lev. x 0,043" kork. (4,40mm x 3,00mm x 1,10mm)90 - Immediate$8.69Näytä tiedot
BATT LITH CER 1.5V EIA1812B73180A0101M062BATT LITH CER 1.5V EIA1812100µAh0,173" pit. x 0,118" lev. x 0,043" kork. (4,40mm x 3,00mm x 1,10mm)11203 - Immediate$8.37Näytä tiedot
Published: 2019-11-13