B58101A0851A000 Immersion Temperature Sensors

TDK launches a family of immersion temperature sensors for EV applications

Image of TDK B58101A0851A000 Oil Circuit Temperature Sensors TDK launches B58101A0851A000, the first in a line of immersion temperature sensors (ITS) designed specifically for EV powertrain cooling applications. This highly responsive, fully sealed NTC thermistor is engineered to provide fast and precise temperature control, particularly for oil-cooled systems. Oil cooling is anticipated to become the dominant temperature management method in the electric drivetrain of EVs. Leveraging TDK's expertise in developing tailored temperature sensor solutions, the ITS offers a flexible, customizable design adaptable to various installation positions, cooling fluids, and mounting configurations.

The sensor combines a lightweight design (<11 g) with a maintained accuracy of below ±1 K over the entire temperature range of -40°C to +150°C for enhanced thermal management efficiency. The sensor is highly resistant to automatic transmission fluid (ATF) oil, has a customizable resistance-temperature (RT) curve, and is available in various mounting configurations. The fully sealed design allows the ITS to perform reliably even in direct immersion in different cooling fluids.

This ITS exemplifies the TDK commitment to delivering precision-engineered, customizable thermal solutions for evolving e-mobility applications.

Features and Benefits
  • Very fast response time
  • High operating temperature up to +150°C
  • Fully sealed system for immersion applications
  • Specific RT curve optimized for the application
  • Very lightweight (<11 g)
Main Applications
  • Thermal management in electric vehicles

B58101A0851A000 Immersion Temperature Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR NTC 5K OHM 3988K MODULEB58101A0851A000SENSOR NTC 5K OHM 3988K MODULE150 - Immediate$12.39Näytä tiedot
Updated: 2025-05-02
Published: 2025-04-08