B57862L and B57871L Series NTC Temperature Sensors

TDK temperature sensors are ideal for a wide range of automotive and industrial applications

Image of TDK EPCOS B57862L and B57871L Series NTC Temperature SensorsTDK Corporation L862 (B57862L) NTC thermistors with bendable wires and the L871 (B57871L) lead spacing NTC thermistors can be used in a wide range of automotive and industrial applications. Both series are Pb-free and can measure temperatures between -40°C and +155°C with a tolerance of ±1% and ±3%, respectively. At room temperature, their maximum power dissipation is 60 mW. Both series are available with different rated resistances between 1 kΩ and 100 kΩ and different R/T characteristics. After 10,000 h at +70°C, the deviation of the resistance at room temperature R25 is less than 3%.

The sensor element of the L862 that is encapsulated with a black epoxy coating is just 2.6 mm x 6.5 mm (D x H) in size and has insulated leads of silver-plated nickel wire (AWG 30, d 0.25 mm). The total length of the sensor including the wires is 50 mm, with 6 mm stripped. While the dissipation factor δth of the sensor is 1.4 mW/K, its thermal cooling time constant TC is 14 s.

Also, the sensor element of the L871 is encapsulated with a black epoxy coating. It is just 2.8 mm x 6.0 mm (D x H) in size and has Cu-clad steel wires (d 0.4 mm) with a spacing of 2.5 mm. While the dissipation factor δth of the sensor is 3 mW/K, its thermal cooling time constant TC is 9 s.

TDK thermistors are ideal for temperature measurement in a wide variety of automotive and industrial applications, such as battery packs, power banks, energy storage, drones, and more.

Features
  • Short response time
  • High measuring accuracy
  • Different tolerances available

B57862L and B57871L Series NTC Temperature Sensors

KuvaManufacturer Part NumberKuvausResistanssi ohmeina @ 25°CVastuksen toleranssiSaatavana oleva määrä HintaNäytä tiedot
L871/100K/F    1%B57871L0104F000L871/100K/F 1%100k±1%2379 - Immediate$1.65Näytä tiedot
L871/5K/F    1%B57871L0502F000L871/5K/F 1%5k±1%2989 - Immediate$1.65Näytä tiedot
L871/2K/F    1%B57871L0202F000L871/2K/F 1%2k±1%2980 - Immediate$1.65Näytä tiedot
L871/30K/F    1%B57871L0303F000L871/30K/F 1%30k±1%3000 - Immediate$1.65Näytä tiedot
L871/10K/F1    1%B57871L0103F001L871/10K/F1 1%10k±1%2797 - Immediate$1.65Näytä tiedot
L862/100K/F    1%B57862L0104F000L862/100K/F 1%100k±1%790 - Immediate$2.89Näytä tiedot
L862/2K/F    1%B57862L0202F000L862/2K/F 1%2k±1%975 - Immediate$2.89Näytä tiedot
L862/10K/F    1%B57862L0103F000L862/10K/F 1%10k±1%807 - Immediate$2.89Näytä tiedot
L862/5K/F    1%B57862L0502F000L862/5K/F 1%5k±1%964 - Immediate$2.89Näytä tiedot
L862/1K/F    1%B57862L0102F000L862/1K/F 1%1k±1%917 - Immediate$2.89Näytä tiedot
L871/100K/H    3%B57871L0104H000L871/100K/H 3%100k±3%0 - ImmediateSee Page for PricingNäytä tiedot
L871/2K/H    3%B57871L0202H000L871/2K/H 3%2k±3%0 - ImmediateSee Page for PricingNäytä tiedot
L871/10K/H1    3%B57871L0103H001L871/10K/H1 3%10k±3%0 - ImmediateSee Page for PricingNäytä tiedot
L871/5K/H   3%B57871L0502H000L871/5K/H 3%5k±3%0 - ImmediateSee Page for PricingNäytä tiedot
L871/30K/H    3%B57871L0303H000L871/30K/H 3%30k±3%0 - ImmediateSee Page for PricingNäytä tiedot
L862/1K/H   3%B57862L0102H000L862/1K/H 3%1k±3%0 - ImmediateSee Page for PricingNäytä tiedot
L862/2K/H    3%B57862L0202H000L862/2K/H 3%2k±3%0 - ImmediateSee Page for PricingNäytä tiedot
L862/100K/H    3%B57862L0104H000L862/100K/H 3%100k±3%0 - ImmediateSee Page for PricingNäytä tiedot
L862/5K/H    3%B57862L0502H000L862/5K/H 3%5k±3%0 - ImmediateSee Page for PricingNäytä tiedot
L862/10K/H    3%B57862L0103H000L862/10K/H 3%10k±3%0 - ImmediateSee Page for PricingNäytä tiedot
Updated: 2025-04-28
Published: 2025-02-05